GRM1555C1H180JA01D by Murata Manufacturing Co Ltd

Overview of GRM1555C1H180JA01D by Murata Manufacturing Co Ltd.

The GRM1555C1H180JA01D by Murata Manufacturing Co Ltd is a ceramic capacitor, noted for its chip general-purpose application. This capacitor is designed for a 50V voltage rating and has an 18pF capacitance with a ±5% tolerance, operating within the temperature range of -55º to +125ºC. The dielectric material used is C0G/NP0, known for its stability and reliability across a wide temperature range, making it an excellent choice for precision applications. Sized at 0402 (1mm x 0.5mm), it is a compact, surface-mount device (SMD) suited for densely packed electronic boards. Murata’s commitment to quality is evident in this part’s specifications, including its compliance with RoHS standards, making it a suitable choice for applications requiring environmentally safe components.

Industry Applications for GRM1555C1H180JA01D

The versatile specifications of the GRM1555C1H180JA01D allow it to serve in various industry sectors. Its precision, stability, and small size make it ideal for applications requiring reliable performance over a broad temperature range. Below are some of the potential application areas:

  • Telecommunications: This component might find its use in telecommunications equipment, where stable capacitance over a range of operating temperatures is necessary for signal processing.
  • Consumer Electronics: Given its compact size and reliability, it could be integrated into consumer electronics such as smartphones, tablets, and wearables, where space is limited, and performance cannot be compromised.
  • Automotive: Vehicles’ electronic systems, especially those exposed to variable environmental conditions, could benefit from the temperature stability and reliability of C0G/NP0 capacitors like the GRM1555C1H180JA01D.
  • Education and Research: In educational labs and research facilities, this capacitor might be utilized in experimental setups and prototypes where precise measurements are crucial.

Note that the successful integration of the GRM1555C1H180JA01D in these applications requires thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the specific environmental and operational conditions.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has made significant contributions to the electronics industry, particularly in the realm of Ceramic Capacitors. Murata’s capacitors are well-regarded for their quality, reliability, and innovation. The GRM1555C1H180JA01D is just one example of Murata’s extensive lineup of ceramic capacitors, which are known for their performance, stability, and precision across a wide range of applications. Murata’s focus on research and development continually drives the boundaries of what is possible in electronic component technology, setting the standard for components that power today’s most advanced electronic devices.

Where to Find GRM1555C1H180JA01D by Murata Manufacturing Co Ltd

For those looking to source the GRM1555C1H180JA01D ceramic capacitor, FindChips.com offers a reliable platform to check current stock levels, pricing, and availability from a variety of distributors. While this component has historically been available through distributors such as Win Source Electronics, Avnet Asia, Avnet Abacus, Sensible Micro Corporation, and others, stock levels and pricing are constantly changing. To ensure you find the best option for your needs, it is advised to research current availability findchips.com. This site also provides a resource for locating alternate Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, giving procurement and engineering teams flexibility in sourcing components.

Compare pricing for GRM1555C1H180JA01D and other Ceramic Capacitors / Capacitors at findchips.com