VS-30BQ100-M3/9AT by Vishay Intertechnologies

Overview of VS-30BQ100-M3/9AT by Vishay Intertechnologies

The VS-30BQ100-M3/9AT is a Schottky rectifier diode characterized by its low forward voltage drop and high efficiency. This component is designed in a DO-214AB package, also known as SMC, with two pins. It supports a maximum repetitive reverse voltage (VRRM) of 100V and an average forward current (IF(AV)) of 3A, with peak non-repetitive forward surge current capacity reaching up to 70A. The part is constructed using Silicon as the diode element material and comes with a reverse current max of 500 µA. Vishay’s diode boasts a high operating temperature range from -55 °C to 175 °C, making it well-suited for demanding applications.

The VS-30BQ100-M3/9AT is listed as RoHS compliant, indicating that it is manufactured without the use of hazardous materials commonly restricted in electronic products. Additionally, it is not compliant with REACH, which refers to another regulatory standard focusing on the safety of chemical substances. This part is classified as “active” in its life cycle, which assures availability and manufacturer support. Noteworthy features of this diode include its use as a free-wheeling diode and its general-purpose application spectrum. The current factory lead time is noted as 8 weeks as of the current writing.

Industry Applications for VS-30BQ100-M3/9AT

The specific properties of the VS-30BQ100-M3/9AT make it a potentially viable component in various high-demand sectors. Below are some industries where this Schottky rectifier could be effectively applied:

  • Space Technology: The wide operating temperature range and robustness in handling forward surge currents make this diode potentially suitable for space applications, where equipment must withstand extreme environmental conditions and sudden changes in current load.
  • Aerospace and Defense: Its high reliability and compliance with harsh operating conditions could make the VS-30BQ100-M3/9AT a potential choice for critical aerospace systems that require components with minimal failure rates and capable of performing under challenging circumstances.

These potential industry applications are solely illustrative and must be thoroughly analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-known leader in the manufacture of discrete semiconductors, including a broad range of diodes. In the category of Rectifier Diodes, Vishay offers a variety of parts, including the VS-30BQ100-M3/9AT. Their products are recognized for their reliability and performance, built upon years of engineering expertise. Vishay’s portfolio includes Schottky diodes, which are designed to offer efficient operation by minimizing the forward voltage drop and maximizing current carrying capacity, making them suitable for high-efficiency applications. The VS-30BQ100-M3/9AT is just one example of Vishay’s dedication to providing high-performance solutions across a spectrum of electronic applications.

Where to Find VS-30BQ100-M3/9AT by Vishay Intertechnologies

To purchase the VS-30BQ100-M3/9AT, visiting findchips.com will provide you with current stock levels and competitive pricing from a variety of distributors. Historically, distributors such as Mouser Electronics, Digi-Key Electronics, and Arrow Electronics have carried this part. However, availability can fluctuate, and consulting findchips.com will provide the most current information. While on the site, you can also explore other Rectifier Diodes from Vishay Intertechnologies or alternative manufacturers to compare specifications and pricing.

Compare pricing for VS-30BQ100-M3/9AT and other Rectifier Diodes at findchips.com