TAJD337K010RNJ by Kyocera AVX Components

Overview of TAJD337K010RNJ by Kyocera AVX Components

The TAJD337K010RNJ is a polarized Tantalum Capacitor featuring a solid tantalum dielectric material, designed for surface mounting on printed circuit boards. This component offers a capacitance of 330 μF with a voltage rating of 10V and a capacitance tolerance of ±10%. Housed in a 2917 [7343 Metric] chip package, it ensures compactness suitable for high-density electronic assemblies. Manufactured by Kyocera AVX, a leader in electronic component solutions, this capacitor is compliant with RoHS and REACH environmental standards, ensuring its suitability for use in various global markets.

Especially notable features of the TAJD337K010RNJ include its low equivalent series resistance (ESR) of 900 mΩ and its ability to handle a ripple current up to 163 mA. These characteristics make it particularly effective in applications requiring high performance in power management and filtering. The ability to operate over a broad temperature range of -55°C to 125°C further emphasizes its reliability in challenging environments. The packaging of this component on a 7-inch plastic tape and reel facilitates automated assembly processes, making it an efficient choice for volume production.

Industry Applications for TAJD337K010RNJ

The TAJD337K010RNJ’s specific properties lend it to a variety of potential industry applications. Due to its robust design and performance parameters, it might be especially useful in the following sectors:

  • Telecommunications: Complex telecommunications equipment, including routers and switches, which require stable voltage and noise filtering solutions, could potentially use this capacitor. Its low ESR and high ripple current handling capability would be pivotal in managing the transient changes in power demand typical in these devices.
  • Consumer Electronics: In consumer electronics such as smartphones and portable computing devices, the importance of compact, high-efficiency components is paramount. TAJD337K010RNJ could potentially be utilized in these products due to its small size and high capacitive value, ideal for stabilizing voltage and smoothing power supply lines.
  • Computing and Data Storage: Servers and storage devices that need consistent power delivery for optimal performance might use these capacitors. The ability to operate at a wide range of temperatures and handle significant ripple currents could be crucial in preventing data loss and ensuring system reliability.
  • Industrial Automation: Automation hardware requires components that can withstand harsh environments and variable temperatures. The robust design and operational temperature range of the TAJD337K010RNJ make it a potential candidate for such applications.
  • Audio and Video Systems: High-fidelity audio and precise video equipment often require smooth power delivery systems to avoid signal noise. TAJD337K010RNJ’s ESR characteristics could help in reducing power-related distortions in these systems.

Note: The applications listed above are potential uses and need to be validated by engineering and design teams depending on the specific requirements of the project and adherence to industry standards.

About Kyocera AVX Components

Kyocera AVX is a renowned manufacturer in the electronic components sector, with a versatile range of products that include various types of capacitors. Their expertise in Tantalum Capacitors is well-established, with innovations that cater to a broad spectrum of industrial needs. Products similar to TAJD337K010RNJ reflect the company’s commitment to providing components that meet strict quality and performance standards while also ensuring environmental compliance. Kyocera AVX’s capacitors are widely used in industries ranging from automotive to consumer electronics, emphasizing their wide acceptance and trust in the global market.

Where to Find TAJD337K010RNJ by Kyocera AVX Components

To purchase the TAJD337K010RNJ, it is advisable to research on Findchips.com where you can also explore other Tantalum Capacitors. Common distributors where this part has previously been available include DigiKey, Mouser Electronics, RS Components, and Future Electronics, though stock levels and pricing are best checked directly through Findchips to ensure accuracy and availability.

Compare pricing for TAJD337K010RNJ and other Tantalum Capacitors at findchips.com