Overview of SM91502ALE by Bourns Inc.
The SM91502ALE by Bourns Inc. is a Datacom Transformer designed specifically for applications requiring high isolation voltage and environmental robustness. This part is notably a Battery Management System (BMS) transformer, capable of supporting 1-channel configurations. It is characterized by a notable isolation voltage of 4300 V and is suitable for mounting on printed circuit boards (PCBs). The component is surface mountable, making it ideal for compact designs. With an operating temperature range from -40°C to +125°C, the SM91502ALE ensures reliable performance in extreme environments. This part qualifies under the AEC-Q200 standard, indicating its stability for automotive applications and ensuring its performance under harsh environmental conditions. Moreover, the transformer is fully compliant with RoHS and REACH regulations, highlighting its adherence to current environmental and safety standards.
Industry Applications for SM91502ALE
The SM91502ALE, being part of the Pulse/Datacom Transformers category, is versatile in application across various industries:
- Automotive: Under the AEC-Q200 standard, the transformer could potentially be used in electric vehicles for battery management systems where high isolation and thermal resistance are crucial.
- Industrial Automation: The transformer’s robust temperature range and high isolation voltage could make it suitable for industrial control systems, ensuring reliable operation under extreme industrial conditions.
- Telecommunications: In this field, the durable and compact design could be useful in communication equipment where space and reliability are at a premium, although further verification by engineering teams would be necessary.
- Healthcare: Given the stringent requirements in medical environments, components like SM91502ALE that offer high reliability and compliance with safety standards might find usage in medical monitoring systems.
- Consumer Electronics: The SM91502ALE might also be found in consumer electronics where compactness and efficiency are valued, particularly in devices like power management systems within portable electronic devices.
Note that these potential applications are illustrative and should be validated by appropriate engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Bourns Inc.
Bourns Inc. is a reputable manufacturer in the field of electronic components, renowned for producing a wide range of reliable and innovative products including Pulse/Datacom Transformers like the SM91502ALE. Bourns emphasizes products that meet rigorous industry standards, such as the AEC-Q200 qualification seen with the SM91502ALE, which make them suitable for high-demand applications like automotive systems. The company’s commitment to quality is evident not only in its product range but also in its adoption of environmental and safety standards like RoHS and REACH compliance, ensuring that their components not only perform well but also align with global regulatory standards.
Where to Find SM91502ALE by Bourns Inc
To purchase the SM91502ALE, or to research similar Pulse/Datacom Transformers, visit our website at findchips.com. On the website, you can check current stock levels and pricing updates from various distributors. While historically this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark, we recommend visiting findchips.com to get the most accurate and up-to-date information. Here, you can also explore alternatives offered by Bourns Inc. or other manufacturers to ensure you find the best part to meet your specific needs.