Overview of SMB2.5R-2 by API Delevan
The SMB2.5R-2 by API Delevan is a shielded, surface mount ferrite bead, characterized by its ability to handle a substantial current rating of 9.5A. It comes in a robust RoHS compliant package-2, ensuring compliance with environmental standards. This component has a single function, providing an output impedance of 490 ohms. The part operates within a frequency range from 100 MHz to 220 MHz and supports applications that require high current handling capability within minimal DC resistance, specified here as 0.005 Ω.
The dimensions of the SMB2.5R-2 include a length of 9.02 mm, a width of 7.2 mm, and a height of 4.7 mm, making it a compact choice for crowded circuit boards. The design also features a temperature tolerance from as low as -40 °C up to 125 °C, making it suitable for various operating conditions. As part of the Data Line Filters subcategory, this component is crucial for suppressing high frequency noise in electronic circuits.
Industry Applications for SMB2.5R-2
Due to its specifications and design, the SMB2.5R-2 could potentially serve a variety of industries. Here are three industries that might benefit from integrating this part into their system designs:
- Energy and Power Systems: This part could potentially be utilized in power distribution units and UPS systems where suppression of high-frequency noise is crucial. The high current handling capability and low resistance might help in maintaining the efficiency of the power flow.
- Transportation and Logistics: In the context of electric vehicles or fleet management systems, this ferrite bead might potentially aid in managing electronic interference within sophisticated onboard electronics, potentially including satellite tracking or communication facilities.
- Automotive: Given its high temperature and electrical operational parameters, SMB2.5R-2 could potentially be used in automotive applications, subject to careful analysis and verification by design teams to ensure compliance with industry standards like ISO standards for automotive quality management.
Note that these potential industry applications are noted based on the part’s specifications and should be further analyzed and verified by respective industry engineering and design teams for adherence to specific industry standards and safety requirements.
About API Delevan
API Delevan is a manufacturer known for its expertise in the design and production of high-quality inductive components, including filters and ferrite beads, like SMB2.5R-2. Their parts are generally used to manage electromagnetic interference and protect components from signal distortion and noise. API Delevan focuses on components that support rigorous industrial and military applications, guaranteeing reliability and performance under stringent conditions.
Their production of Data Line Filters like SMB2.5R-2 encompasses a range of parts designed for various applications from consumer electronics to automotive and military systems. Recognizing their commitment to quality and compliance, API Delevan ensures that their products like SMB2.5R-2 meet several critical industry standards, thus fostering trust and reliability among their clients.
Where to Find SMB2.5R-2 by API Delevan
To procure the SMB2.5R-2, buyers are advised to research through platforms like findchips.com, leveraging the detailed listings to compare stock availability and pricing. Historically, this part has been listed by distributors such as TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, for the most current information on pricing and stock levels, visiting findchips.com is recommended. Additionally, this site also allows buyers to explore other Data Line Filters that might be provided by API Delevan or alternate manufacturers, facilitating comprehensive market research and procurement decisions.