Overview of MTFC8GAMALBH-AIT by Micron Technology Inc.
The MTFC8GAMALBH-AIT is a flash memory card by Micron Technology Inc. designed specifically for high-capacity storage needs. This component offers a substantial memory density of 64 Gbit, encapsulated in a TFBGA (Thin Profile Fine Pitch Ball Grid Array) package with 153 pins. The device operates across a wide temperature range of -40 to 85 degrees Celsius, making it suitable for various industrial applications. It adheres to stringent environmental standards being RoHS and REACH compliant.
This flash memory is of the eMMC NAND type, which combines NAND flash memory with an electronic multimedia card controller in a single package. It has a memory configuration of 8G x 8Bit, allowing efficient data management and storage solutions. The MTFC8GAMALBH-AIT supports parallel communication interfaces for high-speed data transfers and operates at a maximum clock frequency of 200 MHz. The supply voltage ranges from a minimum of 2.7V to a maximum of 3.6V, with a nominal operating voltage of 3.3V, showing its versatility in varying power environments.
Introduced into the market on November 26, 2018, and with a factory lead time of 20 weeks as of the current writing, this flash memory card ensures reliability and performance, tailored to meet contemporary technological demands.
Industry Applications for MTFC8GAMALBH-AIT
The Flash Memories like the MTFC8GAMALBH-AIT could potentially find applications in several high-demand industries. These applications require robust memory solutions that can handle complex processes and store large amounts of data efficiently.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this flash memory for internal storage due to its high capacity and durability across temperature extremes.
- Computing and Data Storage: For server farms and data centers, this component offers a reliable storage solution that supports synchronous operating modes essential for high-speed data processing and retrieval.
- Telecommunications: Network equipment could incorporate this flash memory to manage the extensive data throughput and storage needs required by modern telecommunication infrastructure.
- Industrial Automation: In environments that experience extreme temperature ranges, the robust operating temperature range of MTFC8GAMALBH-AIT makes it a suitable choice for industrial automation applications.
It is crucial for engineering and design teams to analyze and verify the compatibility of the MTFC8GAMALBH-AIT with their specific applications and ensure adherence to industry standards and requirements. Keep in mind that these potential applications are illustrative and require in-depth evaluation.
About Micron Technology Inc.
Micron Technology Inc. is a leader in innovative memory and storage solutions. They are especially renowned for their developments in Flash Memories, having introduced a variety of NAND, NOR, and DRAM products. The MTFC8GAMALBH-AIT is part of their diverse portfolio, which reflects Micron’s dedication to providing advanced memory solutions that cater to a wide range of technological needs. The company’s consistent focus on research and development has solidified its position as a major player in the memory industry, driving forward advancements that reshape how both individuals and enterprises utilize information technology.
Where to Find MTFC8GAMALBH-AIT by Micron Technology Inc.
To purchase the MTFC8GAMALBH-AIT or to find alternate Flash Memories offerings by Micron Technology Inc. or other manufacturers, one should visit findchips.com. This platform provides comprehensive details about current stock levels and pricing from various distributors.
Historically, the part has been available from distributors such as Win Source Electronics, LCSC, Avnet (Silica, Asia, Americas), Quest Components, Bristol Electronics, DigiKey, and Newark. However, inventory levels and availability can fluctuate, so it’s essential to check findchips.com for the most current information.