Overview of SM05B-SRSS-TB(LF)(SN) by JST Manufacturing
The SM05B-SRSS-TB(LF)(SN) part by JST Manufacturing falls within the electronic component category of Headers and Edge Type Connectors. This board connector features five male contacts arranged in a single row, designed for wire-to-board connector systems. With a pitch spacing of 1mm, it conforms to RoHS and REACH compliance, representing an environmentally conscious choice for electronics manufacturers.
Being a surface mount, right-angle component, this connector allows for efficient use of PCB space, making it suitable for compact electronic assemblies. The contact materials are designed with tin over copper, ensuring reliable connectivity with a minimal contact resistance of 40 mΩ. The part operates efficiently between temperatures of -25 °C to 85 °C and has an insulation resistance of 100 million ohms, which is significant for maintaining stability and performance in various operating conditions.
The part is active, indicating its ongoing production and availability in the market, which assures buyers of continued support and supply. Its versatile design includes a locking feature and a polarized housing, enhancing its utility and reducing the likelihood of connection errors during assembly processes.
Industry Applications for SM05B-SRSS-TB(LF)(SN)
The SM05B-SRSS-TB(LF)(SN) is suitable for diverse industry applications where board-to-board or wire-to-board connections are necessary. Given its specifications and performance metrics, several potential applications could be identified:
- Consumer Electronics: The compact and efficient design potentially fits for portable devices like smartphones and wearables where space optimization and reliable connectivity are crucial.
- Industrial Automation: Its high insulation resistance and low contact resistance could make it ideal for use in control systems and sensors within automated production lines.
- Computing and Data Storage: Given its specifications, this connector might be employed in data servers and personal computers where stable connections are necessary for device reliability and data integrity.
- Telecommunications: This component could potentially be utilized in network hardware like routers and switches, where consistent signal transmission is critical.
It’s important to note that while the part could potentially be utilized in these applications, it’s essential for engineering and design teams to analyze and verify its compatibility with specific requirements and standards for each intended application.
About JST Manufacturing
JST Manufacturing is a known leader in the electronics industry, specialized in the production of a wide range of connector solutions including headers and edge type connectors. Their products, including the SM05B-SRSS-TB(LF)(SN), are widely respected for their reliability and innovation. These connectors are engineered to meet various industrial needs, making JST a preferred manufacturer for electronics developers seeking high-quality interconnect solutions.
JST’s commitment to sustainability is evident in their adherence to environmental standards such as RoHS and REACH, ensuring that their products are not only efficient but also compliant with global environmental regulations.
Where to Find SM05B-SRSS-TB(LF)(SN) by JST Manufacturing
To purchase the SM05B-SRSS-TB(LF)(SN), interested buyers should consider researching inventory availability on findchips.com. On the platform, users can explore various distributors who historically stock this product, such as Heilind Electronics, Future Electronics, and Newark. However, for the most current stock levels and pricing, direct checks on the platform are advisable.
For those looking for alternative parts, browsing through the category of Headers and Edge Type Connectors on findchips.com might provide additional options from JST Manufacturing or other brands that meet specific needs or constraints.