VY1222M47Y5UQ63V0 by Vishay Intertechnologies

Overview of VY1222M47Y5UQ63V0 by Vishay Intertechnologies

The VY1222M47Y5UQ63V0 by Vishay Intertechnologies is a ceramic capacitor designed for a wide range of high-voltage applications. It features a capacitance value of 0.0022 µF and can handle a rated DC voltage of up to 1500V and an AC voltage of 500V. Its operating temperature ranges from -40°C to 125°C, making it suitable for environments with significant temperature variability. The capacitor is constructed with a Y5U dielectric material, which provides a stable capacitance over a temperature range with a coefficient of -56 to +22% ppm/°C.

This ceramic capacitor is packaged in a radial leaded format, conducive to through-hole mounting, making it suitable for applications involving older or more robust technologies that require manual soldering or wave soldering in their assembly processes. Notably, this component has safety class Y1 certification and conforms to international standards like CQC, CSA, IEC60384-14, and UL, ensuring it meets rigorous safety and performance criteria.

The “RoHS” compliant and “REACH” compliant status of VY1222M47Y5UQ63V0 ensures its compatibility with current environmental and safety regulations, highlighting its suitability for use in a variety of market sectors demanding non-toxic materials and environmentally safe components. The part’s encapsulation in a standard radial disk package, with dimensions of 12 mm x 5 mm and a lead spacing of 10 mm, enables ease of handling and integration into existing designs.

Industry Applications for VY1222M47Y5UQ63V0

The VY1222M47Y5UQ63V0 ceramic capacitor’s specifications suggest it could potentially be utilized across a variety of sectors. Here are some possible industry applications:

  • Consumer Electronics: This capacitor might be used in power supply circuits within consumer electronics due to its high voltage capacity and thermal stability, contributing to safe operation in devices like televisions and computer monitors.
  • Industrial Automation: In industrial automation systems, this component could potentially stabilize voltage and filter noise in control systems, particularly in equipment operating under variable environmental conditions.
  • Telecommunications: The VY1222M47Y5UQ63V0 could be effectively used in telecommunications equipment, where consistent performance across a range of temperatures and conditions is crucial. Its robust voltage ratings make it suitable for signal processing applications.
  • Computing and Data Storage: Given its stable dielectric characteristics and tolerance to high voltages, this capacitor might be preferred in power supplies for servers and data storage units where voltage fluctuations need to be minimized for reliability and data integrity.
  • Environmental Monitoring: Instruments that monitor environmental conditions and collect data over long periods could benefit from using this capacitor, as its operating temperature range and reliability might handle outdoor conditions effectively.

It’s important to note that these potential applications are conceptual illustrations only and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacture of electronic components, with a particular strength in the production of capacitors. Within the Fixed Capacitors category, Vishay offers a diverse range of products including the VY1222M47Y5UQ63V0, which is representative of their commitment to quality and performance. The company produces a variety of capacitors ranging from tantalum, film, to ceramic types, suitable for various applications across all sectors of the electronics industry. Vishay’s capacitors are known for their reliability and precision, which is upheld through rigorous testing and adherence to international standards. The brand’s offerings include both general-purpose capacitors and specialized units designed to meet the stringent requirements of specific industries and applications.

Where to Find VY1222M47Y5UQ63V0 by Vishay Intertechnologies

For those seeking to purchase the VY1222M47Y5UQ63V0, it is recommended to research options via findchips.com. One can also explore Fixed Capacitors where alternatives to VY1222M47Y5UQ63V0 might be offered by Vishay Intertechnologies or other manufacturers. Historically, distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and Farnell have stocked this part, though availability may vary. Check current stock levels and pricing directly at findchips.com.

Compare pricing for VY1222M47Y5UQ63V0 and other Fixed Capacitors / Capacitors at findchips.com