MT35XU512ABA1G12-0AAT by Micron Technology Inc

Overview of MT35XU512ABA1G12-0AAT by Micron Technology Inc.

The MT35XU512ABA1G12-0AAT is a Flash memory component characterized by a 512Mbit storage capacity and a conception suitable for rigorous environmental conditions, notably temperatures ranging from -40 to 105 degrees Celsius. This memory chip supports a Serial Peripheral Interface (SPI) and houses an integrated circuit configured as 64M x 8Bit. The chip is packaged in a TBGA (Thin Ball Grid Array) format, specifically a R-PBGA-B24 package with 24 pins. This configuration is essential for applications requiring compact, reliable storage solutions.

Micron Technology Inc., the manufacturer of the MT35XU512ABA1G12-0AAT, encompasses it with an AEC-Q100 certification, ensuring its viability and robustness in automotive uses. The Flash Memory operates up to a maximum clock frequency of 166 MHz and requires a nominal supply voltage around 1.8 V, adjustable between 1.7 V and 2 V to suit various operating conditions. Given its adherence to RoHS and REACH compliance codes, it is also recognized for its environmental sustainability.

Noteworthy is its encapsulation in a plastic/epoxy body, conducive to enduring harsh industrial environments, with the assurances of reliability affirmed by a factory lead time of approximately 12 weeks as of the current writing, reflecting its active production stage and ongoing availability.

Industry Applications for MT35XU512ABA1G12-0AAT

The versatility and robust characteristics of the MT35XU512ABA1G12-0AAT make it an ideal candidate for various industrial applications. Its design to support stringent operating conditions widens its adaptability across sectors. Here are some potential applications:

  • Automotive: Given its AEC-Q100 certification, this Flash memory could be employed in automotive applications such as in-vehicle infotainment systems or advanced driver-assistance systems (ADAS), where reliable, high-speed memory is crucial for performance.
  • Industrial Automation: The ability to operate at industrial temperature grades suggests that this part could potentially be utilized in industrial control systems. These applications require components that ensure reliability and integrity of stored data against extreme environmental conditions.
  • Consumer Electronics: In consumer electronics, such as smartphones and wearable devices, the compact package and efficiency in power and temperature regulation could possibly make it a suitable option for enhancing device functionalities and user experiences.
  • Telecommunications: In the telecommunications sector, the need for high-speed data storage and transfer can potentially be addressed by this Flash memory, particularly in equipment handling data caching and buffering.
  • Computing and Data Storage: This part might be used in SSDs or as a bootstrap memory component due to its significant data handling capacity and speed, impacting computational efficiency positively.

Note that the above-listed industry applications are conceptual/illustrative and require thorough evaluation by engineering and design teams to ensure adherence to specific standards and application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a leading innovator in memory and storage solutions, with a significant portfolio comprising various types of memory including DRAM, NAND, NOR, and Flash Memories. Micron’s commitments toward advancing the state of memory technology are exemplified in its products, such as MT35XU512ABA1G12-0AAT, which serve a broad spectrum of industries ranging from consumer electronics to automotive. Their products often integrate advanced technologies catering to various temperature, durability, and efficiency requirements.

Where to Find MT35XU512ABA1G12-0AAT by Micron Technology Inc

To purchase the MT35XU512ABA1G12-0AAT, potential buyers should consider exploring options on findchips.com, where availability and real-time pricing from various distributors can be evaluated. Historically, this part has been available from distributors such as Avnet Silica, Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory levels and prices fluctuate, so for the most current data, visiting findchips.com is advisable. Additionally, the website offers valuable resources to compare and evaluate alternate Flash Memories by Micron or other manufacturers.

Compare pricing for MT35XU512ABA1G12-0AAT and other Flash Memories / Memory at findchips.com