S25FL256SAGNFI010 by Infineon Technologies AG

Overview of S25FL256SAGNFI010 by Infineon Technologies AG

The S25FL256SAGNFI010 by Infineon Technologies AG is a high-performance 256 Mbit (32 MByte) FL-S Flash Memory, which operates via a SPI/QUAD interface housed in an 8 WSON package. This Flash Memories part is designed for applications requiring high data integrity and speed, characterized by its 133 MHz maximum clock frequency and an impressive endurance of 100,000 write/erase cycles. The memory is organized as 32Mx8, meaning it is organized in 32 million words of 8 bits each.

The device adheres to strict safety and environmental standards, evidenced by its RoHS and REACH compliance. This ensures usability in various global markets without concerns over environmental and health hazards. The S25FL256SAGNFI010 operates across a wide temperature range from -40°C to 85°C, making it suitable for demanding industrial applications. Additionally, with a data retention time minimum of 20 years, it offers reliable long-term performance.

The IC’s compact dimensions (8mm x 6mm x 0.8mm) and its surface-mount packaging make it suitable for sleek, modern designs without sacrificing durability and heat dissipation, thanks to its very thin profile and heat sink slug. As per the data available as of the current writing, this part has a factory lead time of 4 weeks.

Industry Applications for S25FL256SAGNFI010

  • Computing and Data Storage: The high-speed interface and data integrity features could potentially make the S25FL256SAGNFI010 ideal for use in servers, high-speed computing devices, and large data storage systems where rapid access to large amounts of data is critical.
  • Consumer Electronics: In devices like smartphones, tablets, and other high-end consumer electronics, the memory’s high density and fast operation could enhance the user experience by enabling quicker access to stored data and more responsive applications.
  • Industrial Automation: The robust temperature range and high data retention capability might be well-suited for use in industrial control systems. These systems require long-term reliability and ability to operate under variable temperatures while managing critical data.
  • Automotive (conditional on AEC-Q100 compliance): Given that the S25FL256SAGNFI010 is AEC-Q100 screened, it may be suitable for automotive applications requiring durable and reliable Flash memory for advanced driver assistance systems (ADAS) or other in-vehicle networks.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to adhere to relevant industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in semiconductor solutions, particularly distinguished in the Memory sector, including Flash Memories. Known for its innovative approach and dedication to quality, Infineon offers a range of Flash memory products beyond the S25FL256SAGNFI010, catering to a diverse set of industry needs. The company’s commitment to sustainability and compliance ensures that their products meet the highest standards for environmental friendliness and safety, aligning with current global regulations.

Infineon’s product line in memory solutions spans across various densities and functional specifications, designed to address the technological demands of both today and the emerging innovations of tomorrow.

Where to Find S25FL256SAGNFI010 by Infineon Technologies AG

To source the S25FL256SAGNFI010 Flash Memory, interested buyers should utilize the comprehensive search tools available at findchips.com. This platform allows users to check real-time stock availability and compare pricing from multiple distributors. Historically, this particular part has been available at distributors such as EBV Elektronik, Chip1Stop, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, current stock levels and pricing should be confirmed directly through findchips.com.

Alternatively, those seeking similar or alternative Flash Memory solutions can browse through the wide range of options under the Flash Memories category on the website, which may feature comparable parts from Infineon Technologies AG or other leading manufacturers.

Compare pricing for S25FL256SAGNFI010 and other Flash Memories / Memory at findchips.com