NSR05T40P2T5G by onsemi

Overview of NSR05T40P2T5G by onsemi

The NSR05T40P2T5G by onsemi is a Schottky Barrier Diode featuring a maximum average forward current of 500 mA and a repetitive peak reverse voltage of 40V. Housed in a SOD-923 package, this diode is designed for general-purpose applications. It supports a maximum forward voltage of 700 mV and a forward surge current of 3A, indicating suitability for high-stress conditions. This component is particularly noted for its low power dissipation (0.36 W max), fast reverse recovery time (8 ns max), and high operating temperature range (-55 °C to 150 °C).

With an emphasis on performance and efficiency, the device employs silicon technology and Schottky construction, making it ideal for applications requiring fast switching and low voltage drop. The packaging is plastic/epoxy, making it durable while remaining lightweight and compact. It is designed to meet stringent industry standards, including RoHS and REACH compliance, ensuring a broad acceptance in global markets. The part’s lifecycle status is marked as ‘Obsolete’, and it has a factory lead time of 10 weeks as of the current writing.

Industry Applications for NSR05T40P2T5G

  • Energy and Power Systems: The NSR05T40P2T5G could potentially be utilized in power supply circuits, where its efficiency in controlling voltage and current might optimize performance. The device’s low forward voltage drop and robust temperature handling make it suitable for various power converters and management systems.
  • Transportation and Logistics: In transportation, particularly electric vehicle charging systems, this diode might find use due to its ability to manage high surge currents, crucial for handling rapid charge and discharge cycles. The fast recovery time ensures efficiency in frequent switching environments.
  • Automotive: If vehicular power circuit components require rectification elements that can operate reliably over a wide temperature range, this diode would likely be a fit. Its small package size enables compact PCB layouts crucial for modern automotive electronics, though the specific compliance with automotive industry standards should be verified.

Note: These industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer in the realm of semiconductor components, particularly known for its innovative approaches in the development of Rectifier Diodes. The company focuses on aiding transformative applications including automotive, renewable energy, and wireless networking among others. NSR05T40P2T5G represents one of their forays into providing high-efficiency diodes designed to meet modern electronic demands. Characterized by stringent compliance with environmental standards and technical specifications, onsemi’s products deliver reliability and performance, maintaining robustness across a broad range of applications.

Where to Find NSR05T40P2T5G by onsemi

To acquire the NSR05T40P2T5G, potential buyers are encouraged to visit the findchips.com platform for the most current availability and pricing information. Here, you can also explore other Rectifier Diodes that might be offered by onsemi or other manufacturers. Historically, this part has been available through distributors such as Win Source Electronics, ComSIT USA, Quest Components, Bristol Electronics, and Newark. However, it is essential to check on findchips.com to get real-time stock levels and competitive pricing options.

Compare pricing for NSR05T40P2T5G and other Rectifier Diodes / Diodes at findchips.com