PIC18F67K22-I/PTRSL by Microchip Technology Inc

Overview of PIC18F67K22-I/PTRSL by Microchip Technology Inc.

The PIC18F67K22-I/PTRSL is an 8-bit microcontroller featuring a PIC CPU and built on CMOS technology. It is housed in a square, thin profile, fine-pitch 64-TQFP (Thin Quad Flat Pack) plastic package with 80 pins. This microcontroller supports a maximum clock frequency of 64 MHz and offers robust operational temperature ranges from -40 to 85 degrees Celsius, which caters to varied industrial requirements.

This component is distinguished by its 128KB of flash memory, and an array of peripherals including three external interrupts, 53 I/O lines, and two serial I/Os, offering considerable flexibility for diverse application needs. The microcontroller is also equipped with 13 timers and supports Pulse Width Modulation (PWM) channels, enhancing its versatility in handling various time-based control operations. Additionally, it has an Analog-to-Digital Converter (ADC) but lacks Digital-to-Analog Converter (DAC) channels and Direct Memory Access (DMA) channels.

The microcontroller operates efficiently with supply voltage ranging from 1.8V to 5.5V, making it suitable for battery-operated devices and low-power applications, which benefit greatly from its low power mode. The component is characterized by its RoHS and REACH compliance, which confirms its suitability in environments and markets with strict environmental compliance standards. Additionally, it withstands a peak reflow temperature of 260 degrees Celsius, suitable for high-temperature soldering processes.

Industry Applications for PIC18F67K22-I/PTRSL

While the PIC18F67K22-I/PTRSL may be suitable for a variety of applications across numerous industries, its specific features make it particularly potent for several distinct sectors:

  • Industrial Automation: Being designed to operate within a broad range of supply voltages and having a high number of I/O lines, this microcontroller could potentially be integrated into automation systems. It might manage sensor data, control actuators, or handle user interfaces in manufacturing equipment.
  • Consumer Electronics: The PIC18F67K22-I/PTRSL might be used in household appliances or entertainment systems. Its ADC feature and multiple timers could support complex user interfaces or manage multiple tasks simultaneously within electronic devices.
  • Computing and Data Storage: Given its robust clock speed and significant flash memory, this microcontroller might serve in computing applications, potentially handling I/O controls in storage devices or other peripherals requiring precise timing and control.
  • Environmental Monitoring: Due to its wide operational temperature range and low power mode, the PIC18F67K22-I/PTRSL could potentially be ideal for use in environmental sensing devices, aiding in data collection and processing in remote or rugged conditions.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of microcontrollers and processors. The company’s product array spans various models, focusing particularly on microcontrollers, which includes the PIC18F67K22-I/PTRSL. Known for their reliability and wide-ranging functionality, the PIC product line features a broad variety of devices that cater to extensive commercial and industrial applications. The PIC18 family, integral to this lineup, stands out with its high integration of functional features suited for demanding environments.

Where to Find PIC18F67K22-I/PTRSL by Microchip Technology Inc.

To purchase the PIC18F67K22-I/PTRSL, or to look for alternative Microcontrollers offered by Microchip Technology Inc or other manufacturers, it is recommended to research on findchips.com. Historically, distributors such as Win Source Electronics, Master Electronics, DigiKey, and Farnell have carried this part. However, current stock levels and pricing are best verified directly at findchips.com.

Compare pricing for PIC18F67K22-I/PTRSL and other Microcontrollers / Microcontrollers and Processors at findchips.com