SP3051-04HTG by Littelfuse Inc

Overview of SP3051-04HTG by Littelfuse Inc.

The SP3051-04HTG by Littelfuse Inc. is a transient voltage suppressor diode designed primarily for electrostatic discharge (ESD) protection. This component is intricately crafted to enhance the robustness of electronic applications against transient voltages. The device comes in a unidirectional configuration, making it suitable for protecting circuits where directional voltage spikes can occur.

This diode is encapsulated in a small outline transistor SOT-23 package, which carries a total of six pins. It operates at a voltage of up to 6V and can manage power dissipation up to 400 W. The clamping voltage, or the maximum voltage the device will allow before shunting excess energy away from the protected circuit, is noted at a maximum of 17V. This part comes under the SPA SP3051 series and encapsulates robust characteristics such as low capacitance which is beneficial for maintaining signal integrity in high-frequency applications.

From a compliance and materials standpoint, the SP3051-04HTG is RoHS compliant, indicating it is manufactured without the use of hazardous substances, making it environmentally friendly and safe for use in various applications. The part is built using silicon diode element material, known for its stability and efficiency in temperature extremes ranging from -40°C to 125°C.

Industry Applications for SP3051-04HTG

This component’s typical features and electrical characteristics make it suitable for use in several key industries. However, its application in any given area should be validated by engineering and design teams to meet industry-specific standards and requirements. Below are some industries where this diode potentially could be used:

  • Computing and Data Storage: Devices such as servers and storage units could potentially utilize this suppressor to protect sensitive data handling components from ESD damage, given its high power dissipation capabilities and low capacitance, which is critical for maintaining the integrity of high-speed signals.
  • Telecommunications: Telecommunication equipment, which often requires robust ESD protection due to the high frequency and sensitivity of the signals they carry, might benefit from using SP3051-04HTG. Its unidirectional surge protection capability is suitable for protecting communication lines from voltage spikes.
  • Internet of Things (IoT): IoT devices, which include a wide range of consumer and industrial applications, could potentially incorporate this diode to protect against voltage transients that could otherwise impair their functionality or lead to device failures.

Note that these potential applications are illustrative and should be analyzed thoroughly for compliance with specific industry standards and design requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer specializing in circuit protection with a robust portfolio in various types of diodes including Transient Suppressors. Littelfuse’s approach combines advanced technology with reliability, a critical trait for components like the SP3051-04HTG which protect sensitive electronic assemblies from voltage spikes. Known for innovation, Littelfuse has developed a range of suppressor diodes that address the specific needs of various applications from consumer electronics to industrial systems, where precision and reliability are paramount.

Where to Find SP3051-04HTG by Littelfuse Inc

To purchase the SP3051-04HTG, it’s advisable to use findchips.com to check the current stock levels and pricing across multiple distributors. The component has historically been available at distributors such as Win Source Electronics, DigiKey, and Mouser Electronics among others. However, you should visit the FindChips website to get the most accurate and up-to-date information.

Moreover, if you are exploring options for alternative parts, the Transient Suppressors subcategory list on FindChips provides an excellent resource to compare and consider other devices that might also meet your requirements, whether from Littelfuse Inc or other manufacturers.

Compare pricing for SP3051-04HTG and other Transient Suppressors / Diodes at findchips.com