GRM188R60J226MEA0D by Murata Manufacturing Co Ltd

Overview of GRM188R60J226MEA0D by Murata Manufacturing Co Ltd.

The GRM188R60J226MEA0D by Murata is a surface-mount, multilayer ceramic capacitor (MLCC) within the GRM series, characterized by its 22µF capacitance value, ±20% capacitance tolerance, and an X5R dielectric characteristic. This part is rated for a 6.3V voltage, packaged in a 0603 [1608 Metric] case size, and has an operating temperature range of -55°C to +85°C. Its temperature coefficient stands at 15% ppm/°C, and it features a matte tin (Sn) terminal finish with a nickel (Ni) barrier, ensuring reliable solderability and resistance to oxidation. Compliance with RoHS, REACH, and being categorized under EAR99 for ECCN, highlights its suitability for global applications across various industries.

Industry Applications for GRM188R60J226MEA0D

The versatility and robust specifications of the GRM188R60J226MEA0D make it suitable for a wide array of applications. While many industries can benefit from its integration, there are several sectors where its features are particularly advantageous:

  • Consumer Electronics: Its compact 0603 form factor and reliable temperature performance range make it potentially ideal for mobile devices, computing equipment, and wearable technology, where space is limited, and efficiency is paramount.
  • Automotive: The operating temperature range and robustness suggest its potential use in automotive applications, perhaps in infotainment systems, navigation, or engine control units, where durability under varying environmental conditions is critical.
  • Industrial: Given its specifications, it could be beneficial in industrial equipment, particularly in control systems or power management applications where stable capacitance under fluctuating temperatures is required.
  • Education and Research: With its compliance to safety and environmental standards, it may also find applications in educational tools and research equipment, where reliability and long-term performance are necessary.

Note that these potential applications require thorough analysis and verification by engineering and design teams within the respective industries to ensure suitability and optimal performance of the GRM188R60J226MEA0D in specific use cases.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, especially known for its excellence in ceramic capacitors. The company’s comprehensive range includes a variety of capacitor types, among which the GRM series stands out for its reliability and performance in demanding applications. Murata’s commitment to technological innovation and quality assurance makes its products a preferred choice for engineers and manufacturers across a wide range of industries. The GRM188R60J226MEA0D is a testament to Murata’s expertise in developing capacitors that meet stringent specifications and diverse application requirements.

Where to Find GRM188R60J226MEA0D by Murata Manufacturing Co Ltd

To source the GRM188R60J226MEA0D capacitor or explore alternatives, a highly recommended platform is findchips.com. This site provides access to current stock levels, pricing from various distributors, and detailed part information, facilitating an efficient procurement process. Historically, notable distributors for this part have included New Advantage Corporation, Mouser Electronics, DigiKey, and Newark, among others. However, inventory can fluctuate widely, and for the most accurate availability and pricing information, visiting findchips.com is advisable. Additionally, for those seeking alternatives or other components manufactured by Murata Manufacturing Co Ltd., the site’s extensive database of Ceramic Capacitors can serve as an invaluable resource for comparison and selection.

Compare pricing for GRM188R60J226MEA0D and other Ceramic Capacitors / Capacitors at findchips.com