Overview of RB160L-40TE25 by ROHM Semiconductor
The RB160L-40TE25 by ROHM Semiconductor is a Rectifier Diode categorized under Rectifier Diodes. This diode features a silicon construction, employing Schottky technology. It is designed as a single diode with a maximum reverse voltage (VR) of 40 volts and a forward current capacity of 1 ampere. Its maximum forward voltage is specified at 550 millivolts, making it suitable for applications requiring low forward voltage to minimize power loss.
The diode comes in a compact PSM, 2-pin package suitable for surface mounting, supporting automated production environments. Its packaging is RoHS compliant, ensuring it meets current environmental standards by excluding hazardous materials. The diode also exhibits a high forward surge current capability of 70A which could be beneficial in applications facing sudden surges. With an operating temperature range up to 150°C, it supports usage in environments that experience high temperatures.
Industry Applications for RB160L-40TE25
The RB160L-40TE25 offers characteristics that might be utilized across various industries due to its general-purpose nature. However, its potential suitability for specific applications depends on other factors, which would need further verification and analysis by engineering teams. Below are some industries where this component could potentially be applied:
- Industrial Automation: In industrial settings, the ability of the RB160L-40TE25 to handle moderate power levels and withstand high temperatures could make it suitable for power supplies within industrial controllers and automation systems. The high reliability marked among its features could be particularly advantageous in these settings.
- Consumer Electronics: The diode could potentially be used in power management applications within various consumer electronics where efficient voltage regulation and power conservation are necessary, such as in portable devices.
- Telecommunications: Due to its small form factor and capability to manage 1A forward current, this diode might be utilized in telecommunications equipment for rectification processes, helping in the conversion of AC to DC power supplies commonly required in communications infrastructure.
- Computing and Data Storage: Given its robust surge current capacity and ability to function at elevated temperatures, this diode could find applications in data centers and computing applications where power spikes and heat are common issues.
Note: These potential industry applications are conceptual/illustrative and require detailed analysis and verification by the respective industry’s engineering and design teams to ensure compliance with specific standards and requirements.
About ROHM Semiconductor
ROHM Semiconductor is a prominent manufacturer in the electronics sector, known widely for its innovative approach in developing high-quality electronic components, including a range of Rectifier Diodes. The company’s expertise in designing and manufacturing diodes is appreciated in various electronics markets, enabling clients to find components like the RB160L-40TE25 that meet rigorous industrial standards for reliability and performance. ROHM’s dedication to quality is evident in the detailed specifications and compliance adherence of their products, making them a reliable choice for high-reliability applications.
Where to Find RB160L-40TE25 by ROHM Semiconductor
To acquire the RB160L-40TE25, a thorough search for stock availability and pricing on findchips.com is recommended. By referencing this platform, one can explore offerings from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark, among others. However, checking findchips.com directly will provide the most current stock levels and competitive pricing details. For those looking for alternative Rectifier Diodes or parts from other manufacturers that might meet similar specifications, the specific Rectifier Diodes category page serves as a resourceful tool for comprehensive part comparison.