XAL1010-332MED by Coilcraft Inc

Overview of XAL1010-332MED by Coilcraft Inc.

The XAL1010-332MED from Coilcraft Inc. is categorized as a general-purpose Fixed Inductor designed for surface mounting (SMD) on printed circuit boards. It boasts a 3.3µH inductance with a tolerance of 20%, encapsulated in a rectangular composite-core package measuring 11.3 mm in length, 10 mm in width, and 10 mm in height. This inductor is shielded, reducing EMI (electromagnetic interference) and providing enhanced performance in circuit applications by containing its own magnetic field.

Key specifications of XAL1010-332MED include a maximum rated current of 25A and a low DC resistance of just 0.0041 Ω, which ensures minimal power loss and higher efficiency in circuit operation. It operates within a temperature range of -40°C to 125°C, making it reliable under a broad spectrum of environmental conditions. The inductor supports applications requiring high current handling capabilities given its robust construction and design to meet the AEC-Q200 standard, indicating its suitability for automotive applications. Additionally, it is both RoHS and REACH compliant, affirming its adherence to current environmental regulatory standards.

Industry Applications for XAL1010-332MED

  • Automotive: Given its compliance with the AEC-Q200 standard, XAL1010-332MED is potentially useful in various automotive electronics where high reliability and performance under harsh conditions are prerequisites. Specifically, it could be deployed in electronic control units, power supply circuits, and LED drivers considering its high current rating and thermal stability.
  • Telecommunications: In the telecommunications industry, devices such as network routers, switches, and RF transceivers might benefit from the inclusion of XAL1010-332MED, given its ability to handle significant power levels and its effective noise suppression characteristics which could enhance signal integrity.
  • Internet of Things (IoT): For IoT devices which often require stable power management and compact solutions for shielding against interference, XAL1010-332MED could potentially be fitted into such designs, aiding in prolonged device reliability and performance.

Note: The potential applications mentioned are conceptual and necessitate thorough validation by engineering and design teams regarding the adherence to industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft, Inc. is a prominent manufacturer in the field of magnetic components, including inductors and transformers. Renowned for their precision in constructing high-quality Fixed Inductors, Coilcraft products are widely used across various electronic applications. Their offerings, including XAL1010-332MED, are a testament to their focus on products that meet stringent standards, such as AEC-Q200 for automotive use, demonstrating their commitment to reliable and sustainable product development. Coilcraft components are integral in power supply, RF, and telecom applications, with their parts consistently achieving low losses, tight tolerances, and robust performance.

Where to Find XAL1010-332MED by Coilcraft Inc

To purchase the XAL1010-332MED, or to find similar parts, one should visit findchips.com. Here one can explore the availability and pricing analysis across various distributors. Although historically available from distributors like Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey, checking real-time availability and pricing through FindChips is recommended, ensuring you acquire the component at the best price and from the best source. Furthermore, other Fixed Inductors from Coilcraft Inc or other manufacturers can also be searched to compare alternatives.

Compare pricing for XAL1010-332MED and other Fixed Inductors / Inductors at findchips.com