PIC18F67J60-I/PT by Microchip Technology Inc

Overview of PIC18F67J60-I/PT by Microchip Technology Inc.

The PIC18F67J60-I/PT is a high-performance microcontroller featuring a 16-bit architecture and a clock speed of 41.6667 MHz. Designed for advanced embedded applications, this component includes 128 KB of Flash memory, 3.84 KB of RAM, and operates within a temperature range of -40°C to +85°C. It is housed in a 64-pin TQFP package measuring 10 x 10 mm with a height of 1 mm, specifying a lead-free, plastic design compliant with ROHS standards.

Notable for its enhanced capabilities, the PIC18F67J60-I/PT supports various digital peripherals including 39 I/O lines, 5 timers, and PWM channels, enhancing its utility in complex digital control systems. The part integrates an analog-to-digital converter (ADC), operates with a minimum supply voltage of 2V at a reduced frequency of 4 MHz, and supports a nominal voltage of 3.3V. The device is suitable for applications requiring industrial-grade performance given its robust temperature grade and power specifications.

Industry Applications for PIC18F67J60-I/PT

The PIC18F67J60-I/PT could potentially be employed in various industrial sectors, most notably in healthcare and telecommunications. However, these applications are conceptual illustrations and require precise verification by engineering and design teams for compliance with industry standards and specific requirements.

  • Healthcare: This microcontroller could potentially be integrated into medical devices that monitor patient vitals or manage drug delivery systems. Its robust operating temperature range and sufficient processing capacity might be crucial for reliable functionality in various medical devices. The ADC feature, capable of receiving signals from sensors monitoring physiological parameters, enhances its utility in such applications.
  • Telecommunications: The device’s capacity to manage multiple I/O lines and support for serial communication make it suitable for telecommunications infrastructure, possibly serving in applications like network routers, switches, or base station units. The microcontroller’s high clock speed and memory capabilities are appropriate for handling the processing demands of data packet management and routing tasks.

Note that while the PIC18F67J60-I/PT presents various advantages for these conceptual applications, its integration mandates thorough verification processes to ensure reliability and compliance with specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the electronic design and manufacturing sphere, specializing across a spectrum of microcontroller and processor technologies. Within the broader category of Microcontrollers, Microchip offers an extensive range of products characterized by performance and reliability. The PIC18F67J60-I/PT belongs to the notable PIC18 family, renowned for its integration of advanced peripherals designed for high-performance applications requiring precise timing, robust communication features, and other complex functionalities typically needed in industrial and commercial markets. Microchip’s product range in this segment reflects their commitment to innovation and quality, catering to the complex and evolving needs of modern electronic environments.

Where to Find PIC18F67J60-I/PT by Microchip Technology Inc

To procure the PIC18F67J60-I/PT, it is advisable to explore a variety of distributors featured on our platform findchips.com. Historically, this part has been available through distributors such as Avnet, DigiKey, and Mouser Electronics among others. However, to obtain up-to-date information on availability, current stock levels, and pricing, visiting findchips.com remains crucial. Moreover, for those seeking alternatives or components with similar functionalities, searching under the Microcontrollers category might offer additional options from Microchip Technology Inc or other manufacturers.

Compare pricing for PIC18F67J60-I/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com