NX3215SA-32.768K-STD-MUA-9 by Nihon Dempa Kogyo Co Ltd

Overview of NX3215SA-32.768K-STD-MUA-9 by Nihon Dempa Kogyo Co Ltd.

The NX3215SA-32.768K-STD-MUA-9 is a Parallel – Fundamental Quartz Crystal with a nominal frequency of 0.032768 MHz, manufactured by Nihon Dempa Kogyo Co Ltd. This surface mount component is characterized by a 9 pF load capacitance and is housed in a RoHS-compliant package. It features a frequency tolerance of 20 ppm and a frequency stability of 0.0144%, making it highly reliable for precision applications. Operating over a wide temperature range from -40 °C to 85 °C, it caters effectively to varying environmental conditions. Additional key specifics include a drive level of 0.1 µW and a high series resistance of 70,000 Ω. Its dimensions are 3.2mm x 1.5mm x 0.8mm, making it suitable for compact electronic assemblies.

Industry Applications for NX3215SA-32.768K-STD-MUA-9

Given its performance characteristics and specifications, the NX3215SA-32.768K-STD-MUA-9 can potentially be suitable for several high-demand applications across various industries. The chosen applications here illustrate potential uses based on this component’s capabilities, although further analysis by design and engineering teams is necessary to ensure compliance with specific application requirements and industry standards.

  • Consumer Electronics: This crystal might serve in devices requiring precise timing functions, such as wearables and smart home devices, where compact size and frequency stability are critical.
  • Computing and Data Storage: It could potentially be utilized in networking hardware like routers or modems, where consistent and reliable operation is necessary for data integrity and signal processing.
  • Telecommunications: Given its frequency tolerance and stability, this quartz crystal might be used in communication equipment, potentially helping maintain signal precision over broad temperature ranges.

Note that these applications are conceptual/illustrative and need precise verification for practical deployment.

About Nihon Dempa Kogyo Co Ltd.

Nihon Dempa Kogyo Co Ltd, widely known as NDK, is a leading global manufacturer of Quartz Crystals and resonators. Known for their high precision and quality, NDK’s products, including the NX3215SA-32.768K-STD-MUA-9, find utility in a plethora of electronic applications. The company’s commitment to technological innovation and reliability mirrors in their diverse product portfolio which prominently features small-sized, high-stability quartz crystals, designed to meet the stringent requirements of various high-tech industries.

Where to Find NX3215SA-32.768K-STD-MUA-9 by Nihon Dempa Kogyo Co Ltd

To source the NX3215SA-32.768K-STD-MUA-9 quartz crystal, a good starting point is to check availability and pricing on findchips.com. In addition to checking current stock levels from distributors like LCSC, Chip1Stop, Richardson RFPD, Quest Components, and Mouser Electronics, this platform allows you to compare pricing and locate potential alternatives that fit the same specifications. It is advisable to visit Quartz Crystals for finding alternate parts from Nihon Dempa Kogyo Co Ltd or other reputable manufacturers.

Compare pricing for NX3215SA-32.768K-STD-MUA-9 and other Quartz Crystals / Crystals/Resonators at findchips.com