GRM188R61E475KE11D by Murata Manufacturing Co Ltd

Overview of GRM188R61E475KE11D by Murata Manufacturing Co Ltd.

The GRM188R61E475KE11D is a multilayer ceramic capacitor (MLCC) designed and manufactured by Murata Manufacturing Co Ltd. It features a capacitance of 4.7μF, with a voltage rating of 25V. Its capacitance tolerance is ±10%, and it operates with a dielectric characteristic of X5R. This capacitor is designed for surface mount (SMT) applications and comes in a 0603 package size, which corresponds to 1.6mm x 0.8mm (length x width). The part is RoHS compliant, ensuring compatibility with environmentally friendly manufacturing and product standards.

This component’s dielectric material is ceramic, and it presents a temperature coefficient of 15% ppm/°C, with an operational temperature range from -55°C to 85°C. Featuring a rectangular package, the GRM188R61E475KE11D boasts a nickel (Ni) barrier terminal finish with matte tin (Sn) over-plating for improved solderability and resistance to solder leaching. Its versatility and reliability in a wide range of environmental conditions make it suitable for a multitude of electronic applications.

Industry Applications for GRM188R61E475KE11D

The potential applications for the GRM188R61E475KE11D extend across various industries, emphasizing the need for high-quality and reliable capacitors. Applications require careful analysis and verification by engineering and design teams considering the capacitor’s specifications. Here are some sectors where the GRM188R61E475KE11D could potentially be used:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor for its compact size and reliability over a range of operating temperatures. The GRM188R61E475KE11D’s electrical characteristics could be highly beneficial for power management circuits and audio processing units within these devices.
  • Industrial: In industrial applications, including industrial automation and control systems, the durability and reliability under various temperature cycles make the GRM188R61E475KE11D an attractive option. It could potentially be used in power supply units, sensor circuits, and motor control centers where stability over a wide range of operating conditions is crucial.
  • Automotive: The automotive sector’s demand for components that can withstand harsh conditions means the GRM188R61E475KE11D could be used in vehicle electronics, such as infotainment systems, navigation, and advanced driver-assistance systems (ADAS). Its high-quality ceramic dielectric material makes it suitable for these applications.
  • Education and Research: In educational settings and research laboratories, this capacitor might be used in experimental setups, prototyping electronic circuits, and in teaching aids due to its general-purpose nature and compliance with environmental standards.

Note that these potential applications require thorough verification by professionals to ensure suitability based on specific requirements and standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leading manufacturer in the electronic components industry, particularly known for its high-quality Ceramic Capacitors. Murata provides a wide range of electronic components that cater to a vast array of technological solutions. The GRM188R61E475KE11D is part of Murata’s GRM series, which encompasses a broad suite of MLCCs designed for various applications. The company’s dedication to innovation, reliability, and environmental stewardship has made its products integral components in the design of modern electronic devices. Murata’s capacitors are widely recognized for their quality, performance, and the advanced manufacturing technologies that underlie their production. Alongside the GRM188R61E475KE11D, Murata manufactures a diverse array of capacitors to meet the specific needs of nearly any application, ranging from consumer electronics to industrial and automotive applications.

Where to Find GRM188R61E475KE11D by Murata Manufacturing Co Ltd

To source the GRM188R61E475KE11D, engineers and procurement specialists are advised to use reputable platforms like findchips.com. On FindChips, users can compare current stock levels and pricing from various distributors. Historically, the part was available through distributors such as Avnet Abacus, Sensible Micro Corporation, TME, TTI, and others. However, inventory and availability can fluctuate, so it’s recommended to consult FindChips for the latest information. Moreover, for alternatives to the GRM188R61E475KE11D or to explore other products offered by Murata Manufacturing Co Ltd or other manufacturers, one can navigate to the Ceramic Capacitors section on FindChips.

Compare pricing for GRM188R61E475KE11D and other Ceramic Capacitors / Capacitors at findchips.com