Overview of 750318525 by Wurth Elektronik
The 750318525 SMPS Transformer, identified for use in flyback DC/DC converters, is characterized by its 4.16µH inductance. Manufactured by Wurth Elektronik, this transformer is optimized for medium output, low transient applications such as the MID-OLTI TPS23758. It supports an input voltage range from 36 V to 57 V and delivers a 5 V output at up to 2.4 A. With a primary inductance of 150 µH and operating at up to 250 kHz, this component achieves a power level of 12 W.
Designed for surface mounting, this transformer’s dimensions are practical for tight spaces, measuring 18.25 mm in length, 13.97 mm in width, and 14.5 mm in height. Its temperature resilience is notable, with an operating range from -40°C to 125°C, making it versatile for various demanding environments. Additionally, the transformer adheres to global industry standards and regulations, being REACH compliant and classified under ECCN code “EAR99” for export.
Industry Applications for 750318525
Given its specifications and capabilities, the 750318525 could potentially be useful in various industry applications. However, it’s important to note that these suggestions are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Industrial Automation: The resilience to high temperatures and robust power handling capability might be suitable for control systems in manufacturing processes where reliability and precision are critical.
- Consumer Electronics: Its compact size and efficiency in power conversion could potentially be ideal for powering devices in space-constrained consumer electronics such as laptops and small home appliances.
- Telecommunications: This transformer’s performance characteristics might suit small scale, remote telecommunications equipment, e.g., repeaters or small cell nodes, which require reliable power management.
- Computing and Data Storage: Data centers with blade servers and storage systems that need efficient, high-density power solutions could potentially utilize such transformers to manage voltage and power efficiently across various components.
- Robotics and Drones: The ability to operate across a wide range of temperatures and provide consistent output in a compact form factor might be advantageous in the power design for commercial drones or robotic equipment.
About Wurth Elektronik
Wurth Elektronik is a significant player in the manufacture of electronic components, particularly in the field of transformers. The company specializes in producing a wide range of SMPS Transformers, including the 750318525, which showcases their commitment to high-quality manufacturing and adherence to global standards. Wurth Elektronik is recognized for their robust design processes and attention to detail, ensuring that each component like the 750318525 meets stringent performance criteria set forth for modern electronic devices.
Where to Find 750318525 by Wurth Elektronik
To locate the 750318525 transformer for purchase, it’s ideal to research on reliable platforms such as findchips.com. This website not only lists current stock and pricing from various distributors but also provides insights into product availability and alternatives. Historically, distributors like Mouser Electronics and DigiKey have stocked this part. However, stock levels can fluctuate, and direct verification on findchips.com is recommended.
To explore further or to look for alternative SMPS Transformers that might be offered by Wurth Elektronik or other manufacturers, visiting the specified link would provide additional options and comprehensive information tailored for comparability based on specifications and potential applications.