Overview of 24LC02BT-I/SN by Microchip Technology Inc.
The 24LC02BT-I/SN by Microchip Technology Inc. is a serial EEPROM with a memory configuration of 256 x 8 bits, indicating a total memory density of 2048 bits. This part operates via a serial I2C (2-wire) interface, facilitating simple integration into many digital systems with a basic two-wire communication interface. Notably, this EEPROM provides a maximum clock frequency of 400 kHz, providing efficient data transfer rates for applications requiring intermediate frequency levels.
It features a voltage supply range from 2.5 V to 5.5 V, accommodating various levels of power supplies and ensuring flexibility in its application across different voltage standards. The part is housed in an 8-pin SOP (Small Outline Package) that adheres to RoHS compliance standards, prioritizing environmental and health safety by avoiding hazardous substances. Its operating temperature ranges from -40°C to +85°C, making it resilient in diverse environmental conditions. Furthermore, its data retention is supported over significant durations, with a minimum data retention time of 200 years and endurance up to 1 million write/erase cycles.
Industry Applications for 24LC02BT-I/SN
- Consumer Electronics: The EEPROM might be utilized in home appliances, like smart thermostats or audio devices, where moderate serial data storage for user settings or firmware updates is necessary. Given its robust temperature range and data retention capabilities, it could facilitate the efficient storage of configurations and preferences.
- Internet of Things (IoT): In IoT devices such as sensors or smart meters, this device could potentially be used for storing calibration data or operational logs. The serial interface’s moderate speed and the low power consumption make it suitable for devices often deployed in a variety of environmental conditions for extended periods without power faults.
- Computing and Data Storage: The 24LC02BT-I/SN might be incorporated into peripheral computer equipment, such as printers or external storage devices, where data integrity and device configuration need to be maintained persistently. The ability to endure substantial write/erase cycles and its open-drain output characteristics would be advantageous here.
It’s important to note these potential industry applications are conceptual and illustrative. Analysis and verification by engineering and design teams are required for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the field of semiconductor and microcontroller production, specializing in the fabrication of memory solutions like EEPROMs. Their EEPROMs, such as the 24LC02BT-I/SN, are widely recognized for their reliability and cost-effectiveness, aligned with industry requirements for highly reliable and scalable memory architectures. Microchip Technology Inc. focuses on providing solutions that offer durability and easy integration, characteristics imperative for electronic components used in high-stability required applications.
Where to Find 24LC02BT-I/SN by Microchip Technology Inc
To purchase the 24LC02BT-I/SN, the ideal resource is FindChips.com. Here, you can also explore other EEPROMs that might fit different specifications needed for various applications. Some of the distributors where the part has historically been available include Digi-Key, Mouser Electronics, Newark, and Avnet Americas. However, for the most current stock levels and pricing, checking directly on FindChips.com is recommended.