125LS10-R by Vishay Intertechnologies

Overview of 125LS10-R by Vishay Intertechnologies

The 125LS10-R by Vishay Intertechnologies is a ceramic capacitor featuring a nominal capacitance of 0.01 µF with a tolerance of ±20%. This component is designed for through-hole mounting and comes in a radial leaded package. Characterized by its Y5V dielectric material, it exhibits a temperature coefficient of -82/+22% ppm/°C, making it suitable for varying operational temperatures ranging from -30°C to 125°C.

This capacitor is classified under the safety class X1 and meets numerous compliance standards including RoHS, REACH, and ECCN codes, indicating its suitability for global markets. As of the current writing, the factory lead time for the 125LS10-R is typically 17 weeks and 3 days. It is primarily used in applications that require a dependable capacitor with a stable capacity under changing temperature conditions, thanks to its wide temperature range and specific temperature characteristics.

Industry Applications for 125LS10-R

The 125LS10-R capacitor’s characteristics and compliance with safety and environmental standards make it potentially suitable for various industry applications. While the following potential applications are conceptual and illustrative, they require detailed analysis by engineering and design teams to verify suitability:

  • Telecommunications: The device might be used in telecommunications equipment where stability across a broad temperature range is crucial. Its Y5V dielectric can handle rapid changes in temperature, potentially maintaining performance in outdoor telecom applications.
  • Industrial Automation: In industrial automation, reliable component performance under varying environmental conditions is vital. The temperature coefficient and safety classifications could possibly make the 125LS10-R suitable for controlling automation processes.
  • Consumer Electronics: Consumer electronics, such as home appliances that require through-hole components for easy maintenance and robustness, could utilize such capacitors. Its bulk packing method may also facilitate the mass manufacturing of consumer goods.
  • Education and Research: For educational kits and research projects that involve experiments across wide temperature ranges, this capacitor might possibly be a preferred choice due to its reliability and compliance with environmental standards.
  • Audio and Video Systems: Given its robust design and compliance with safety standards, the capacitor could theoretically serve in audio and video electronics where performance consistency is needed against backdrop temperature fluctuations.

These potential uses are merely indicative and should be verified for specific application requirements and adherence to industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a leader in the electronic components industry, specializing in various types of capacitors, among other components. With a specific focus on Fixed Capacitors, Vishay provides a wide range of products under this category, including models like the 125LS10-R. Their capacitors are widely recognized for their reliability and compliance with global standards, making them suitable for a broad array of applications.

Where to Find 125LS10-R by Vishay Intertechnologies

To purchase the 125LS10-R, it is recommended to search on findchips.com. Here, you can find up-to-date stock levels, current pricing, and availability information across various distributors. Historically, this part has been stocked by distributors such as Chip1Stop, Avnet Abacus, TTI, Quest Components, and others. While availability may vary, using Fixed Capacitors link, one can also explore similar parts offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for 125LS10-R and other Fixed Capacitors / Capacitors at findchips.com