171639-1 by TE Connectivity

Overview of 171639-1 by TE Connectivity

The 171639-1 is a female crimp contact designed to accommodate wires ranging from 20 AWG to 16 AWG. This component, fabricated from brass and utilized mostly in power designs, supports a straightforward crimp termination process. The contact is rated for voltages up to 600 V, either AC or DC, and a current rating of 7 A. It operates within a temperature range of -20 °C to 105 °C, making it versatile for various environmental conditions.

Key attributes of this TE Connectivity product include a crimp socket construction suited for discrete wire cables with cable entry dimensions ranging roughly between 0.079 inch and 0.126 inch. Additionally, the part is compliant with several regulatory standards, featuring certifications from CSA and UL, and compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals).

Its classification within the Assembly Items subcategory under Connector Support reflects its function as a crucial component in connector assembly processes.

Industry Applications for 171639-1

The 171639-1 could potentially be used across a variety of industries due to its robust design and compliance with important safety and performance standards:

  • Consumer Electronics: This contact might be found in the manufacturing of household appliances and consumer electronic devices, where reliable and durable power connections are critical. Its high-temperature endurance and power handling capabilities are well-suited for such applications.
  • Automotive: Given its specifications, the contact could potentially be used within the automotive sector for connections in vehicle control systems, lighting, and audio systems. However, confirmation of compliance with specific automotive standards like AEC-Q100 would be required.
  • Industrial Automation: In industries where equipment must operate under a range of environmental conditions, the thermal and electrical properties of this contact would be highly beneficial. It might integrate into machinery controls and power distribution units within automated production lines.
  • Telecommunications: The telecom sector might employ such contacts in network equipment where stable power distribution is necessary to ensure consistent communications service, particularly in outdoor or varied climate conditions.

It is important to note that these potential applications are speculative and require further validation by respective engineering and design teams to ensure they meet specific industry standards and safety requirements.

About TE Connectivity

TE Connectivity Ltd is a significant player in the global electronics market, renowned for its expansive range of connector and sensor solutions. The company specializes in manufacturing products that find use in challenging environmental conditions across various industrial, automotive, aerospace, and energy sectors. Within the realm of Assembly Items of Connector Support, TE Connectivity offers products like the 171639-1, which highlight the company’s emphasis on reliability and excellence. TE Connectivity ensures that its assembly products like crimp contacts, sockets, and other connector accessories meet rigorous quality and performance standards, making them conducive to a wide array of assembly requirements.

Where to Find 171639-1 by TE Connectivity

To procure the 171639-1 component, visiting findchips.com is highly recommended. This platform not only lists where the item can be purchased but also provides real-time stock levels and pricing details from various distributors. Historically, the part has been available at numerous distributors including TTI, Mouser Electronics, and DigiKey. Importantly, for alternatives to this item within the Assembly Items category suitable for varying specifications, the provided link can guide users to other products offered by TE Connectivity or alternative manufacturers.

Compare pricing for 171639-1 and other Assembly Items / Connector Support at findchips.com