5745171-5 by TE Connectivity

Overview of 5745171-5 by TE Connectivity

The 5745171-5 is categorized as a Shielded Cable Clamp Kit, which is part of the Amplimite series and designed to captivate a 180-degree cable exit angle. Crafted from a durable Zinc alloy, this accessory facilitates superior shielding and mechanical protection for connections. This component boasts a Size 1 D-sub connector backshell, facilitating confinement of the cable within the infrastructural confines of electronic hardware.

This part suits applications that demand reliable data transmissions while ensuring that the cables are efficiently secured and shielded. The key attributes include robustness from its Zinc Alloy body and compliance with environmental standards such as RoHS and REACH. Additionally, the product features a wide range of cable entry sizes (from 0.19 inches to 0.53 inches) which offers flexibility in accommodating different cable diameters, and it uses standard mounting options with #4-40 screws.

Industry Applications for 5745171-5

The 5745171-5, due to its robust design and shielding capabilities, is suited for multiple industrial applications. These applications require thorough engineering and design assessment for compatibility:

  • Industrial Automation: Control panels and data communication systems in automated manufacturing facilities could potentially leverage this part. Its shielding capabilities ensure minimal electromagnetic interference (EMI), crucial for high-precision environments.
  • Renewable Energy: In wind turbines or solar panels, where efficient and protected data transmission is essential, the 5745171-5’s robust construction might help withstand dynamic weather conditions while ensuring secure cable connections.
  • Robotics and Drones: The drones’ and robotic systems’ command and control communications might benefit from the shielded properties provided by this backshell, enhancing the integrity of transmitted data against environmental and electrical noise.

Please note that these potential industry applications are purely conceptual and require analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global technology leader that specializes in creating a safer, sustainable, productive, and connected future. Their line of components often includes an extensive array of electronic connectors, including products like 5745171-5. TE Connectivity’s expertise in manufacturing Assembly Items is evident in the meticulous design and manufacturing of backshells, connectors, and other related accessories.

Their products, particularly within the Assembly Items of Connector Support, are engineered to meet rigorous industrial standards, ensuring that each component reliably performs in varied demanding contexts. TE Connectivity’s commitment to innovation is complemented by compliance with international environmental standards, as demonstrated by the RoHS compliance of their products.

Where to Find 5745171-5 by TE Connectivity

To purchase the 5745171-5, potential buyers should explore findchips.com. The website provides a comprehensive platform where buyers can check real-time stock levels and pricing from various distributors. Historically, it has been available from distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and Avnet among others. However, stock levels and availability can vary, so it is advisable to consult the platform for the most current information. Additionally, to explore similar products, you may visit the Assembly Items where alternative parts from TE Connectivity or other manufacturers could be found.

Compare pricing for 5745171-5 and other Assembly Items / Connector Support at findchips.com