Overview of 31188102 by METZ CONNECT USA
The part number 31188102 by METZ CONNECT USA encapsulates a Barrier Strip Terminal Block that offers utility in various electrical and electronic connectivity contexts. The terminal block features one row and one deck, supporting a shrouded header and a right-angle projection for board mounting. The construction follows a through hole right angle block orientation, which is commonly used in PCB (Printed Circuit Board) applications due to its space-saving and secure mounting benefits.
The device is specified with a pitch spacing of 3.5mm and accommodates two positions. It can handle a rated current of 10A and a rated voltage of up to 300V, despite the overview listing a 130V, indicating robust adaptability in various operating conditions. Furthermore, compliance with RoHS and REACH confirms its suitability for global use in environments concerned with hazardous substances.
Noteworthily, the 31188102 is designed for safety and durability as it conforms to several safety approvals including CUL, SEV, and UL for North American and European markets. Its materials are defined under UL 94V-0, indicating the plastic’s flame retardant properties, while PA66/6T denotes a type of high-strength nylon used in manufacturing its body, suggesting thermal stability and mechanical durability.
Industry Applications for 31188102
Given its electrical specifications and physical design, 31188102 has the potential versatility for a wide range of applications. Here are possible industries where it might be found useful:
- Industrial Automation: In this sector, terminal blocks like 31188102 could potentially provide essential connections for control systems and power distribution panels, where reliable and secure connections are mandatory.
- Telecommunications: The product could facilitate various connections within the telecommunications infrastructure, such as signal distribution and routing that demand compact, high-density, and reliable terminal solutions.
- Consumer Electronics: This terminal block might be utilized in consumer electronics where space optimization is crucial. Its compact size and reliable electrical characteristics could support small-scale, high-performance devices.
- Computing and Data Storage: The right-angle, through-hole design of 31188102 could be particularly suited for motherboards and other PCB applications in computing hardware where space and reliable connectivity are of essence.
It is important to note that these potential applications are conceptual and should be further analyzed by engineering and design teams. They need to verify the part’s adherence to specific industry standards and its ability to meet particular application requirements.
About METZ CONNECT USA
METZ CONNECT USA is known for its high-quality manufacturing in the realm of Terminals and Terminal Blocks. In addition to 31188102, the company produces a range of terminal blocks and connectors that cater to various requirements in terms of current and voltage ratings, connectivity types, and mounting options. Their solutions are designed to meet stringent international standards, ensuring reliability and safety across applications.
Where to Find 31188102 by METZ CONNECT USA
If you are considering purchasing 31188102, it is advisable to check current availability and pricing through findchips.com. This platform enables you to compare offers and availability from various distributors, including but not limited to Master Electronics, Onlinecomponents.com, Future Electronics, DigiKey, and Newark. Since stock status can fluctuate, visiting findchips.com will provide you with the latest information. Additionally, for those looking into alternatives within the Terminals and Terminal Blocks category, this resource can be invaluable.