Overview of 34161 by TE Connectivity
The 34161 from TE Connectivity is a ring tongue terminal designed for secure wire-to-stud connections. This part has a blue vinyl insulator and is compatible with #10 stud size, equating to metric M5. It accommodates a maximum wire size of 14 AWG and a conductor area CSA of 2 mm². Included in the Plasti-Grip series, this terminal aims to provide reliable electrical connections while ensuring ease of installation through its crimping method. The part’s ratings and standards include a voltage rating of 600 V, RoHS compliance, and UL safety approval, which attest to its reliability and safety standards.
Industry Applications for 34161
The 34161 terminal, with its specific design features and certifications, might be suited for various industry applications. These applications typically require reliable, long-term electrical connections, especially where environmental resistance and mechanical strength are key.
- Industrial Automation: In environments where machinery and production lines require reliable electrical connections, the 34161’s vinyl insulator protection against industrial factors and its UL safety approval make it potentially ideal for use in control panels and motor connections.
- Automotive: Given the vibration resistance typically required in automotive applications, the robust design of the 34161 potentially makes it suitable for vehicle electrical systems, particularly in connecting sensors and actuators.
- Consumer Electronics: Devices requiring secure and durable connections, like home appliances, might use such terminals to ensure reliability and safety, bolstered by compliance with safety standards.
- Computing and Data Storage: Facilities that handle large amounts of data and require consistent operation might integrate the 34161 in their power supply units and data center infrastructures, benefiting from its rated voltage and safety features.
- Telecommunications: For installations where wiring is extensive and requires clear, reliable connections, such as in telephone exchanges or server rooms, this terminal could be a practical choice.
Note, these potential industry applications serve only as examples based on the part’s attributes and should be validated by engineering and design teams to ensure compatibility and adherence to specific industry standards.
About TE Connectivity
TE Connectivity is a global technology leader, well-known for its wide range of electronic components, including Terminals and Terminal Blocks. Their expertise in manufacturing reliable connectivity solutions stretches across various industries. In the specific arena of Terminals and Terminal Blocks, TE Connectivity offers innovative products like the 34161 that meet stringent quality and safety standards. This ensures that their terminals find utility in highly demanding applications, ranging from industrial machines to sensitive telecommunications infrastructure. Their commitment to quality is evident in the continuous innovation and adherence to global compliance standards found across their product portfolio.
Where to Find 34161 by TE Connectivity
To locate and purchase the 34161 terminal, potential buyers are recommended to utilize the resources available at findchips.com. By navigating to Terminals and Terminal Blocks, buyers can not only find stock levels and pricing of the 34161 but can also explore alternative parts offered by TE Connectivity and other manufacturers. While historically the part has seen distribution through companies such as Master Electronics, Chip1Stop, and Avnet Abacus, current availability and best prices can be most accurately checked on findchips.com.