Overview of 3200519 by Phoenix Contact
The 3200519 is described as a Terminal Block Accessory, under the category of ferrules. It is designed to be utilized with wires of sizes up to 18 AWG, suiting a cable entry range between 0.051 inch and 0.11 inch. Constructed from phosphorus-deoxidized copper with a plastic insulator, this product assures a quality, secure connection while conforming to environmental-friendly standards, being halogen-free and RoHS compliant. With operating temperatures ranging from -40 °C to 105 °C, the 3200519 is versatile for various industrial environments and applications. The part also holds certifications including CSA, UL, and cUL which underscore its compatibility and safety for use within systems requiring stringent standards.
Industry Applications for 3200519
The Assembly Items such as the 3200519 have potential utilization across multiple industries due to their functional characteristics. Below are some potential use cases. These applications are illustrative and should be analyzed and verified by professional engineering and design teams to ensure compliance with specific industry standards and application requirements:
- Consumer Electronics: In devices such as home appliances and entertainment systems, the 3200519 could potentially ensure secure and reliable connections, which are crucial for the longevity and performance of the products.
- Computing and Data Storage: Servers and storage devices require reliable terminal connections to manage power and data transmission efficiently. The temperature resilience and compliance specifications of the 3200519 could make it suitable for these applications.
- Telecommunications: For telecommunication equipment, which often needs to meet stringent regulatory standards, the 3200519 with its relevant approvals might be used to ensure secure wiring in communication hardware.
- Healthcare: Medical tools and devices, especially those used in environments where safety and reliability are paramount, may benefit from using a component like the 3200519 to achieve consistent performance and adhere to compliance standards.
- Transportation and Logistics: In transportation systems, reliable electronic connections are critical. The robust design and certified nature of the 3200519 could possibly be suited for applications within this industry.
About Phoenix Contact
Phoenix Contact is a leader in electrical connection, electronic interface, and industrial automation technologies with a wide range of products that include Assembly Items. Phoenix Contact develops and manufactures a broad array of products including terminal blocks, relays, connectors, and other industrial automation products that cater to various sectors. Phoenix Contact emphasizes innovation and quality in their products, such as the 3200519, ensuring they meet industry standards and customer needs. Their commitment to environmental responsibility is evidenced by the halogen-free and RoHS compliant nature of many of their products, reflecting their dedication to sustainable manufacturing practices.
Where to Find 3200519 by Phoenix Contact
To determine the availability of the 3200519, potential buyers should utilize specialized electronic component platforms such as findchips.com. This site allows users to compare current stock, pricing, and obtain detailed information about electronic components. For procurement of the 3200519, here are a few distributors who have historically stocked this item:
- Master Electronics
- Dynamic Solutions GmbH
- Sager
- Mouser Electronics
- DigiKey
While these distributors have been known to stock the 3200519, inventory levels and availability can fluctuate. Therefore, it is advisable to check real-time data on findchips.com. This website also facilitates searches for other Assembly Items that might offer alternative options from Phoenix Contact or other manufacturers in case the 3200519 does not meet specific requirements or is currently unavailable.