150060YS75000 by Wurth Elektronik

Overview of 150060YS75000 by Wurth Elektronik

The 150060YS75000 is a Single Color LED characterized by its yellow light output and water clear lens. It is a compact, surface mountable device (SMD) designed in the 0603 package size, which translates to 1.1 mm x 0.7 mm in physical dimensions. The product adheres to strict environmental standards, being both RoHS and REACH compliant and free from halogen, thus emphasizing its suitability for environmentally-sensitive applications. The device has a forward voltage of 2V, operates at a forward current of 30 mA, and emits light at a peak wavelength of 595 nm. The luminous intensity standard for this part is 120 mcd, and it offers a wide viewing angle of 140 degrees, enhancing its visibility across different directions.

Industry Applications for 150060YS75000

This LED could be suitable for a variety of industries. Note that these potential applications are conceptual and should be further analyzed and verified by engineering and design teams regarding specific application requirements and adherence to industry standards.

  • Consumer Electronics: The Visible LEDs like the 150060YS75000 could be implemented in devices such as indicator lights for appliances, backlighting for buttons, or status displays in various consumer electronics products. Its compact size and bright, clear visibility make it an ideal choice for portable devices where space is at a premium and effectiveness in communication via light indicators is required.
  • Automotive: Provided that specific automotive standards like AEC-Q100 are met by similar components, this LED could be used in automotive applications for dashboard lighting or indicator lights. The high visibility and wide viewing angle are beneficial in automotive environments where quick visual acknowledgment is crucial.
  • Telecommunications: LEDs are also widely used in telecommunications equipment for signal and status indicators. The high reliability and operational temperature range of -40 °C to 85 °C make it suitable for such applications, where consistent performance is necessary.
  • Computing and Data Storage: In computing environments, this LED potentially serves in server and storage systems as status indicators for power, activity, and error notifications. The light’s intensity and clear visibility support its use in environments where quick error detection and status reporting are essential.

Note: These industry applications are illustrative examples only and require rigorous verification for compliance and suitability.

About Wurth Elektronik

Wurth Elektronik is recognized for its comprehensive range of electronic components, with a notable strength in the field of Optoelectronics, particularly Visible LEDs. The company produces a broad spectrum of LEDs that vary in color, intensity, and configuration. Wurth Elektronik’s focus on sustainability is evident through components like the 150060YS75000, which is both halogen-free and compliant with important environmental standards. This commitment ensures that their products can be used in varied applications worldwide, maintaining high standards of environmental care and user safety.

Where to Find 150060YS75000 by Wurth Elektronik

To source the 150060YS75000, you can visit findchips.com. The site provides access to current stock levels and pricing from a variety of distributors. Historically, distributors such as New Advantage Corporation, Quest Components, Mouser Electronics, DigiKey, and Newark have stocked this item, though availability can fluctuate. To explore alternatives, consider searching for Visible LEDs to find comparable parts by Wurth Elektronik or other manufacturers.

Compare pricing for 150060YS75000 and other Visible LEDs / Optoelectronics at findchips.com