Overview of 7443551470 by Wurth Elektronik
The 7443551470 by Wurth Elektronik is a general purpose inductor with a nominal inductance of 4.7 µH and a tolerance of 20%. It is designed for high current applications, capable of handling a rated current of up to 15A before saturation. The component is surface mountable with a standard rectangular CHIP package, measuring 13 mm x 12.8 mm in size, and 6.2 mm high. This SMD (Surface-Mount Device) is constructed from an iron alloy core and shielded to minimize electromagnetic interference, making it suitable for densely packed PCBs where interference rejection is critical.
Further enhancing its utility in complex designs, its terminals are finished with Tin/Silver/Copper (Sn/Ag/Cu), providing excellent solderability and robust connections. The part operates effectively within a temperature range of -40 °C to 155 °C, accommodating a variety of thermal environments from commercial to harsh industrial applications. This reliable inductor adheres to environmental and safety standards like RoHS, REACH, and is compliant with AEC-Q200 for automotive applications, ensuring suitability not just for generic electronic circuits but also for rigorously regulated sectors.
Industry Applications for 7443551470
The 7443551470 from Wurth Elektronik could be potentially utilized in various industries due to its versatile properties. The robust build and specific features of this Fixed Inductor suggest the following conceptual applications:
- Automotive: With compliance to AEC-Q200 standards, this inductor might be employed in automotive applications such as power supplies, DC-DC converters, and LED drivers in vehicles, where high reliability and resistance to harsh environments are crucial.
- Consumer Electronics: Its capacity to handle significant current and high frequency might make it suitable for use in power management applications within consumer electronics, potentially in devices like smartphones, tablets, or laptops, where space is at a premium and power efficiency is crucial.
- Telecommunications: The shielded design and high-current capacity could potentially make this inductor suitable for power supplies and RF applications in telecommunications equipment, where preventing interference is crucial for signal integrity.
- Industrial Automation: Its robust operating temperature range and high current capacity suggest potential use in industrial automation for managing power supply in control equipment and machinery that requires stable operation under fluctuating thermal conditions.
- Electronic Manufacturing: In general electronics manufacturing, such components could be implemented in a variety of OEM hardware applications, particularly where high reliability components for power management are required.
These potential applications are illustrative and should be validated by engineering and procurement teams to ensure compliance with specific industry standards and technical specifications.
About Wurth Elektronik
Wurth Elektronik is a prominent manufacturer in the electronics industry, known for its extensive range of electronic components, particularly inductors. As a major player in the field of electronic manufacturing, Wurth Elektronik specializes in producing high-quality, reliable components designed to meet diverse application needs across the industry. In the realm of inductors, the company offers a variety of products including the 7443551470, which is part of their broader line of Fixed Inductors. These components are engineered for resilience and performance, catering to sectors that require precision and reliability such as the automotive and telecommunications industries.
Where to Find 7443551470 by Wurth Elektronik
The 7443551470 can be researched for purchase on findchips.com. This site provides access to current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors including ComSIT Europe, Bristol Electronics, Quest Components, Mouser Electronics, DigiKey, and Farnell. It is advisable for potential buyers to refer to findchips.com to ascertain the most current purchasing options.
For alternatives to the 7443551470, buyers can also explore other Fixed Inductors that might be offered by Wurth Elektronik or other manufacturers through the aforementioned link. This comparison might provide insights into different pricing or availability options suited to specific requirements.