Overview of 08055C223KAT2A by Kyocera AVX Components
The 08055C223KAT2A from Kyocera AVX Components is a Surface Mount Multilayer Ceramic Capacitor, featuring a capacitance of 0.022 µF with a tolerance of ±10%. Designed to operate over a wide temperature range of -55ºC to +125ºC, it adheres to the X7R dielectric characteristic. It is encased in a standard 0805 package (2.01mm x 1.25mm x 0.94mm) and utilizes a matte tin over nickel terminal finish which supports environmental sustainability goals by being lead (Pb)-free and RoHS compliant. Its rating of 50V DC alongside a multi-layer structure with Ceramic dielectric material makes it an ideal choice for general-purpose applications within varying operational environments. The factory lead time is noted as 12 weeks as of the current writing.
Industry Applications for 08055C223KAT2A
The capabilities and features of the 08055C223KAT2A allow it to be potentially useful in multiple high-tech industries, although specific applications should always be verified by engineering teams to ensure compliance with relevant standards and requirements.
- Consumer Electronics: The compact size and general-purpose nature of this capacitor make it potentially suitable for use in devices such as smartphones, laptops, and tablets where space is a premium, and reliability under varying environmental conditions is crucial.
- Telecommunications: In telecommunications, components such as the 08055C223KAT2A could be found in communication infrastructures like signal processors, base stations, and routers that require stable capacitive behaviors over broad temperature ranges.
- Computing and Data Storage: For servers and storage devices, ensuring stable operation and data integrity under thermal stress is essential. This capacitor’s temperature coefficient of 15% ppm/°C might make it suitable for these applications.
- Electronic Manufacturing: In the production of various electronic products, the 08055C223KAT2A could be used in prototyping or final products where a robust and reliable general-purpose capacitor is needed.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components, a well-known player in the electronic components industry, is particularly strong in the production and innovation of capacitors, especially Ceramic Capacitors. Their products, including the 08055C223KAT2A, are reputed for durability and performance across various applications. Kyocera’s robust product line-up not only sustains the demands of modern electronics in terms of capacity and reliability but also adheres to rigorous environmental standards, making them a favorable choice for companies aiming to comply with global sustainability regulations.
Where to Find 08055C223KAT2A by Kyocera AVX Components
To purchase the 08055C223KAT2A capacitor or explore alternatives, visiting findchips.com provides a comprehensive view of current stock levels, pricing, and availability at various distributors. Among the distributors where this part has historically been available include New Advantage Corporation, Avnet, Mouser Electronics, and Newark. However, for the most accurate information and to compare pricing and stock, we recommend directly exploring options via findchips.com.