5406443-1 by TE Connectivity

Overview of 5406443-1 by TE Connectivity

The 5406443-1 by TE Connectivity is a Modular Jack Assembly with two ports, capable of accommodating 8 positions in a right-angle (R/A) PCB mount configuration. Specifically designed for Category 5 (Cat5) Ethernet applications, this part features a socket configuration that supports RJ45 connectors. Notably, it is shielded to enhance its performance in environments where electromagnetic interference (EMI) could be a concern. Given its specifications, this component is commonly classified under the subcategory of Telecom and Datacom Connectors in the broader category of connectors.

The part features a polyamide insulator material in black, reflecting a standard choice for durability and thermal resistance. Its copper-zinc alloy shell and Tin shell finish contribute to its robust physical and electrical characteristics. With a body breadth and depth of 0.537 inches and a body length of 1.23 inches, it fits compactly on printed circuit boards (PCBs). The EMI shielding and a locking board mounting option enhance its utility in secure, high-reliability applications. The connector operates efficiently within a temperature range of -40 °C to 85 °C, and is capable of withstanding up to 750 mating cycles, underscoring its durability.

As of the current writing, the factory lead time for this part is listed as 6 weeks and 3 days, reflecting the time from order placement to delivery under standard production conditions.

Industry Applications for 5406443-1

The 5406443-1 may potentially serve a variety of industries due to its essential features being suitable for diverse applications, however, any potential uses highlighted here should be verified by engineering teams for specific compliance with industry standards and requirements. Here are some industries where the 5406443-1 might be effectively employed:

  • Telecommunications: This connector could potentially be used in networking equipment such as routers, switches, and hubs where stable and shielded connections are necessary.
  • Computing and Data Storage: Devices within data centers that require reliable, high-speed communications might incorporate such connectors to ensure minimal data transmission interruptions.
  • Consumer Electronics: Given its versatility and robustness, this type of connector might also be found in home internet setups, potentially being part of modems or broadband routers.
  • Audio and Video Systems: In professional audio/video environments, this connector might be utilized to establish connections within network-dependent A/V equipment, ensuring clear signal transmission shielded from external interferences.

It is important to note that these potentials are conceptual/illustrative and should be scrutinized for applicability in specific scenarios.

About TE Connectivity

TE Connectivity is a global leader in the field of connectors, including Telecom and Datacom Connectors. Their portfolio includes a wide range of products designed for myriad applications across various industries. TE Connectivity stands out for its commitment to innovation and quality, making connectors that are well-suited for demanding applications where reliability and durability are crucial. As the manufacturer of the 5406443-1, and similar products, TE Connectivity brings a wealth of experience and expertise to the Telecom and Datacom connectors market.

Where to Find 5406443-1 by TE Connectivity

If you are considering purchasing the 5406443-1 connector, it is advisable to check for availability and pricing on findchips.com. This platform provides updated information on stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, DigiKey, and Mouser Electronics, among others. For alternate connectors, you might also explore other options within the Telecom and Datacom Connectors category provided by TE Connectivity or other manufacturers through the same link.

Compare pricing for 5406443-1 and other Telecom and Datacom Connectors at findchips.com