2170088-1 by TE Connectivity

Overview of 2170088-1 by TE Connectivity

The 2170088-1 by TE Connectivity is a ZSFP+ connector, designed with a receptacle gender and a contact configuration of 20 positions in a surface mount (SMT) format. This component is characterized by a port configuration of 1×1 (single), featuring contacts made of copper alloy and follows a ROHS compliant directive. As a type of ZSFP+ connector, this component is significant in high-speed data communications environments, boasting a contact pattern that is staggered and a terminal pitch of 0.8 mm. The factory lead time currently cited for this part is 1 week, 4 days, with a range of board mounting options including a right angle mounting type.

With dimensions including a body length of 0.433 inches, a body breadth of 0.211 inches, and a body depth of 0.31 inches, the 2170088-1 maintains a discrete profile suitable for compact assemblies. It supports an operating temperature range from -55°C to +85°C, making it reliable under a variety of environmental conditions. The current rating per signal is 0.5A, and it is constructed from black glass-filled polyethylene for the insulator material, ensuring both mechanical strength and thermal stability. The durability of the connector is rated at 250 cycles, indicating its robustness for multiple insertions and extractions in its application life.

Industry Applications for 2170088-1

The 2170088-1 possesses features that allow it to potentially serve various industries effectively, though exact suitability would need validation from engineering and design teams within those industries. Highlighted applications could include:

  • Telecommunications: Leveraging its high-speed data transmission capability, the connector could potentially be used in routers, servers, and switches that are central to network infrastructure.
  • Data Centers: In data centers, effective data management and transmission are critical. The 2170088-1 might be utilized within data storage systems, facilitating efficient data throughput and connectivity in server farms.
  • Computing and Data Storage: The connector is potentially suitable for applications involving advanced computing systems requiring high rates of data exchange, such as connected to high-performance computing or large storage solutions.
  • Consumer Electronics: In consumer electronics, devices that require rapid data communication like high-definition video streaming devices or gaming consoles might integrate this type of connector.

Please note that these potential industry applications are conceptual and need in-depth analysis and validation for specific applications regarding compliance with industry standards and design requirements.

About TE Connectivity

TE Connectivity is a global technology leader in designing and manufacturing a broad range of connectors and sensors, including solutions for the Telecom and Datacom Connectors market. Appreciated for their quality and reliability, TE Connectivity products like the 2170088-1 serve an extensive range of applications across multiple industries. TE Connectivity is reputed for innovation in the connectivity and sensor market, constantly advancing technology to meet the demanding needs of customers. Specific to connectors, their products are engineered to deliver high performance and reliability, in varying environmental conditions and complex electronic systems.

Where to Find 2170088-1 by TE Connectivity

The 2170088-1 can be researched and sourced through findchips.com, where you can also locate alternative parts under the Telecom and Datacom Connectors category which might be offered by TE Connectivity or other manufacturers. Historically, some distributors known to have stocked this part include New Advantage Corporation, Master Electronics, Mouser Electronics, and Digi-Key, among others. However, for current stock levels and the best pricing, it is advised to check on FindChips.

Compare pricing for 2170088-1 and other Telecom and Datacom Connectors at findchips.com