1-929080-5 by TE Connectivity

Overview of 1-929080-5 by TE Connectivity

The 1-929080-5 is a 2-position socket housing, part of TE Connectivity’s range of MQS (Modular Quadlok System) receptacles. Characterized by a black color scheme, this component is RoHS compliant, ensuring that it adheres to strict EU standards that limit the use of certain hazardous materials in electrical and electronic products. This connector is specifically designed for automotive applications, hinting at its robustness and reliability under varied environmental conditions. The part belongs to the broader category of Combination Line Connectors, which combines multiple signal, power, or coaxial connections into a single connector system.

From a technical perspective, the 1-929080-5 connector provides a female contact gender with a general-purpose option and does not conform to DIN or IEC standards. It is not EMI shielded, which suggests suitability in environments where electromagnetic interference is not a concern. This part has a polarized design, which helps prevent misconnection, and uses glass-filled polybutylene terephthalate for the insulator material, offering excellent durability, heat resistance, and chemical stability. Operating within a temperature range of -40 to 120°C, it supports a current rating of 7.5A with a terminal pitch of 2.54 mm, making it ideal for both high and low-volume wiring environments that require reliable, standardized connectivity solutions.

Industry Applications for 1-929080-5

The versatile nature of the 1-929080-5 might make it a suitable candidate for various industrial applications, specifically focusing on the following fields:

  • Consumer Electronics: This connector could potentially be used in less complex consumer devices that require reliable connection systems. However, the lack of EMI shielding should be considered when designing for environments susceptible to electromagnetic interference.
  • Energy and Power Systems: The robust temperature range and polarization feature might make the 1-929080-5 suitable for power systems which encounter varying environmental conditions, potentially in areas like power supply units for industrial machinery. These applications would also benefit from the connector’s mechanical resilience and high current rating.
  • Automotive: Given its design and specifications, the 1-929080-5 is explicitly tailored for automotive applications. Its polarized nature and durability under extreme temperature variations potentially make it an excellent choice for connecting systems within vehicles where reliability and correct connectivity are critical.

Note, these potential industry applications are purely illustrative and must be verified by engineering and design teams for compliance with specific industry standards and application needs.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions with a wide array of products that find use in various high-stress environments. TE Connectivity excels particularly in manufacturing Combination Line Connectors, with products like the 1-929080-5 representing just a part of their extensive portfolio. Their connectors are known for high reliability, innovation, and adherence to international environmental and technical standards. By focusing on complex engineering challenges, TE Connectivity provides solutions that are critical in driving technological advancements across industries.

Where to Find 1-929080-5 by TE Connectivity

Prospective buyers looking to purchase the 1-929080-5 can do so through various distribution channels. Historically, this part has been available at distributors such as Master Electronics, Avnet Abacus, and DigiKey. To get current stock levels, pricing information, and possibly find equivalent parts from either TE Connectivity or other manufacturers, checking the listings on findchips.com is recommended. Users can explore within the Combination Line Connectors category for more alternatives as well.

Compare pricing for 1-929080-5 and other Combination Line Connectors at findchips.com