211766-1 by TE Connectivity

Overview of 211766-1 by TE Connectivity

The 211766-1 is a Circular Connector Plug part of the CPC Series 1, designed by TE Connectivity for cable mount applications. This connector is characterized by its size 17 shell with 9 positions for crimp socket contacts, which are not supplied with the plug itself. The product is designed with a threaded coupling style, facilitating secure interconnection. It is compliant with RoHS standards, ensuring it meets certain environmental criteria by restricting specific hazardous substances.

These connectors are made from glass filled polyamide66, a material known for its good mechanical strength and heat resistance. The insulator is black, adding to its aesthetic and functional quality. The 211766-1 has a temperature range from -55 °C to 105 °C and is designed to handle rated voltages up to 600 V. This versatility, along with the UL 94V-0 flammability rating, makes it suitable for a variety of demanding environments.

Moreover, the part is notable for its circular contact type and solid backshell type, providing a reliable and sturdy connection point for various applications. It is designed for general purpose uses, as indicated by its “Option” attribute, and supports a variety of mating contacts such as 66424-6, 66424-7, 66428-3, 66428-4, and 66405-4, enhancing its compatibility and utility across multiple setups.

Industry Applications for 211766-1

The 211766-1 connector, with its range of features, might serve multiple industries where robust and flexible connection solutions are required. This connector supports a variety of applications that require reliable connections in harsh environments. Here are potential applications across various sectors:

  • Telecommunications: In telecom systems, connectors like the 211766-1 might potentially be used to connect various communication devices. Its temperature tolerance and strong build could make it suitable for outdoor telecommunications gear subject to environmental stresses.
  • Energy and Power Systems: The high voltage rating and temperature resistance of the 211766-1 may potentially make it a good choice for connecting devices within power distribution equipment, possibly supporting equipment in renewable energy sectors where reliability is crucial.
  • Industrial Automation: The ruggedness and easy mountability of the 211766-1 could make it suitable for sensors and control systems in industrial automation, where connectors must withstand mechanical vibration and temperature variations.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader that designs and manufactures connectors and sensors for several demanding industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil, and gas, consumer electronics, and energy. Within the connectors sector, TE Connectivity offers a wide range of products, including circular connectors categorized under Other Circular Connectors. The 211766-1 is an example of TE Connectivity’s expertise in creating high-quality, robust connectors designed for a variety of applications.

The company has built a strong reputation for innovation and reliability, which is reflected in their comprehensive product range, including connectors like the 211766-1 that offer durability and performance under demanding conditions.

Where to Find 211766-1 by TE Connectivity

This connector can be researched on our website, findchips.com. We provide information on stock availability, pricing, and detailed specifications. For finding Other Circular Connectors like 211766-1, our platform can help you compare and choose the right parts for your needs. Distributors such as Mouser Electronics, DigiKey, and Newark have historically stocked this connector, but we recommend checking findchips.com for the most current availability and pricing information.

Compare pricing for 211766-1 and other Other Circular Connectors at findchips.com