Overview of XCVU19P-2FSVA3824E by AMD
The XCVU19P-2FSVA3824E by AMD is a highly advanced Field Programmable Gate Array (FPGA) designed to provide robust performance for complex digital processing tasks. This FPGA is part of AMD’s VU19P family and is known for its large array of logic units, comprising 8,937,600 cells, which facilitate immense customization opportunities for designers. Running at a clock speed of up to 645MHz and voltage of 0.85V, this chip is packaged in a dense 3824-pin FCBGA (Flip Chip Ball Grid Array). It is commonly supplied in trays, making it suitable for high-volume production.
This FPGA is not only compliant with RoHS (Restriction of Hazardous Substances) but also adheres to the REACH regulations, ensuring environmental compliance along with its advanced technological capabilities. According to the latest provided data, the typical factory lead time for this part is around 20 weeks, so planning for procurement should consider this potential lead time.
Industry Applications for XCVU19P-2FSVA3824E
The XCVU19P-2FSVA3824E can potentially be utilized across a variety of industries due to its versatile nature. Given its capacity for handling complex and high-speed computations, the following sectors might find this FPGA particularly useful:
- Telecommunications: This FPGA could potentially be used for signal processing and management within network infrastructure, possibly enhancing capacities in data transmission and signal integrity due to its high logic unit count and speed.
- Computing and Data Storage: Data centers that require substantial data processing capabilities might use such FPGAs to manage workloads, accelerate data processing and sustain large-scale data storage systems.
- Consumer Electronics: Given the rapid development of personal technology, this FPGA might be instrumental in powering next-generation devices that require intensive processing power like augmented reality systems or high-performance gaming devices.
- Aerospace and Defense: Critically, in applications related to aerospace and defense, this FPGA might be implemented within satellite communications, avionics, and radar systems, supporting systems which require high reliability and performance under extreme conditions.
Note that these potential applications are conceptual and would need thorough analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards.
About AMD
AMD (Advanced Micro Devices) has long been a recognized name in the development of digital technologies, particularly known for their processors and graphics solutions. In the realm of Programmable Logic, their FPGAs stand out due to their performance, reliability, and integration features. AMD’s lineup includes a variety of FPGAs, among which the XCVU19P-2FSVA3824E is one of the more advanced offerings, designed for applications requiring immense processing power and high-speed data handling.
Where to Find XCVU19P-2FSVA3824E by AMD
For purchasing the XCVU19P-2FSVA3824E, findchips.com is an excellent start. It allows users to track down the availability and pricing of this FPGA across various suppliers. Historically, major distributors like Win Source Electronics, Avnet Americas, and DigiKey have stocked this part. However, to get the most current details about availability and pricing, visiting the findchips.com is recommended. To explore alternatives to the XCVU19P-2FSVA3824E, you may also look into other FPGAs by AMD or different manufacturers listed under the Field Programmable Gate Arrays category.