Overview of 1658672-1 by TE Connectivity
The 1658672-1 is a plug connector that comes from the Amplimite HDP-22 series, characterized by its high density D-sub configuration. This specific model is designed for robustness, featuring a steel body with 44 positions. It adheres to the DB connector shell size, ensuring compatibility with standardized D-sub setups. Essential characteristics include its role as a male plug, it being EMI shielded and made for cable mounting with crimp termination. The robustness of the 1658672-1 is further highlighted by its tin shell finish and the utilisation of glass-filled polyamide for the insulator material. This component is compliant with RoHS, ensuring it meets current environmental standards regarding hazardous substances.
All these features make the 1658672-1 suitable for various applications requiring durable and reliable connectivity solutions, particularly where environmental compliance and miniaturization are crucial. The part remains active in lifecycle status, with a factory lead time currently positioned at 10 weeks and 5 days, as of the current writing, indicative of its continued production and availability.
Industry Applications for 1658672-1
The versatile design and technical specifications of the 1658672-1 suggest its potential usefulness across multiple industries. Particularly, its high-density connectivity and robustness tailor it for specialized applications:
- Telecommunications: The EMI shielding and high pin count could potentially make it suitable for telecommunications racks and hardware where space optimization and signal integrity are critical.
- Aerospace and Defense: Given its robust steel body and environmental compliance, the 1658672-1 might be used in aerospace applications, where durability and reliability are paramount. However, specific compliance with aerospace standards should be verified prior to application.
- Computing and Data Storage: Its high-density attribute potentially suits it for use in data centers and server farms, facilitating high volumes of connections in compact spaces, hence optimizing the physical footprint of installations.
It is important to note that these potential industry applications are purely illustrative and must be analyzed by engineering and design teams to ensure adherence to specific industrial standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a wide range of products tailored for harsh environments and demanding applications. Within the realm of connectors, their D Type Connectors are particularly significant. TE Connectivity produces a spectrum of D Type connectors, including the highlighted model 1658672-1, which belong to their Amplimite series. This series is known for its high-density configurations that ensure excellent performance in a variety of settings, from industrial to aerospace.
Where to Find 1658672-1 by TE Connectivity
1658672-1 is available for purchase through multiple distributors, but it’s advisable to check current stock levels and pricing on findchips.com. Historically, the part has been available from distributors such as New Advantage Corporation, Master Electronics, and DigiKey, among others. For alternatives and similar parts from TE Connectivity or other manufacturers, you can explore the broader category of D Type Connectors.