0460-202-1631 by TE Connectivity

Overview of 0460-202-1631 by TE Connectivity

The 0460-202-1631 is a connector accessory categorized under contact components; specifically, it is designed for use as a crimp pin for wire sizes ranging from 20 to 16 AWG. This part of the DEUTSCH DT Series features contacts that are gold-plated, enhancing conductivity and corrosion resistance. The contact material is made from copper alloy, which offers excellent electrical and thermal conductivity, matched with good resistance to oxidation and corrosion. The contact termination type is crimp, which allows for secure, gas-tight connections without the need for soldering, making it suitable for robust environments where mechanical strength and durability are needed. Additionally, the product is RoHS compliant, ensuring it meets the necessary environmental standards by restricting the use of certain hazardous substances in electrical and electronic equipment.

With a maximum operating temperature of 150 °C and a minimum of -55 °C, as well as a rated current of 13 A, the 0460-202-1631 provides reliable performance in a wide range of environmental conditions. It’s also notable that this part is currently in the ‘Active’ phase of its lifecycle, according to TE Connectivity, with a factory lead time of 17 weeks and 5 days as of this writing. These specifications make it clear that TE Connectivity has designed the 0460-202-1631 for demanding applications that require high reliability and precise specifications.

Industry Applications for 0460-202-1631

Given the technical specifications and robust design of the 0460-202-1631, its applications could stretch across various high-demand industries. Below are insights into potential uses within selected fields:

  • Aerospace and Defense: The part’s ability to operate effectively in extreme temperatures and its high reliability potentially make it suited for aircraft and defense systems, where dependable performance in harsh environments is crucial. Components like this could be employed in systems where secure and efficient power and signal transmission are required.
  • Telecommunications: In this sector, the quality and reliability of connections are vital. The 0460-202-1631 could potentially be used in the assembly of communication equipment where stable and long-lasting connections are critical, possibly in devices exposed to a range of environmental conditions.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a leader within the domain of electronic components—an expertise that showcases in parts like the 0460-202-1631 and other Assembly Items. In particular, its focus on Connector Support ensures precision and quality, hallmarks of its broad inventory. TE Connectivity is widely recognized for engineering some of the most reliable and high-performance connectivity solutions on the market. Their parts are utilized in various sophisticated industries, including automotive, energy, and industrial applications, thanks to their rugged design and compliance with numerous international standards.

Where to Find 0460-202-1631 by TE Connectivity

To locate and purchase the 0460-202-1631, prospective buyers are recommended to explore options on findchips.com, where the availability and pricing can be compared across multiple distributors. While historically this part has been available through distributors such as New Advantage Corporation, Master Electronics, and DigiKey, stock levels and pricing are always subject to change. For alternatives, exploring other Assembly Items from TE Connectivity or other manufacturers on findchips.com can provide additional options.

Compare pricing for 0460-202-1631 and other Assembly Items / Connector Support at findchips.com