Overview of 110-43-308-41-001000 by Mill-Max Mfg Corp.
The 110-43-308-41-001000 is an IC socket designed to accommodate DIP8 devices, and it features 8 gold-plated, beryllium copper contacts. The part is suitable for through-hole mounting, and its dimensions include a pitch spacing of 2.54 mm and a row pitch of 7.62 mm. Manufactured by Mill-Max, the socket ensures reliability and efficiency in electrical connections, supported by its dielectric withstanding voltage of 1400 VAC and insulation resistance of 10,000,000,000 ohms.
This product is compliant with several environmental and safety regulations including RoHS (Restriction of Hazardous Substances), REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), PFOS (Perfluorooctanesulfonic acids), PFOA (Perfluorooctanoic acid), and is also listed as Pb-free. These compliance features make it suitable for global use, particularly in environments where these standards are required for health and safety reasons.
Industry Applications for 110-43-308-41-001000
The 110-43-308-41-001000, being a versatile electronic component, might be suited for various industry applications. Below are potential applications across different industries:
- Robotics and Drones: This IC socket could be used in control units for robots or UAVs, potentially enhancing connectivity and ensuring long-term device reliability. The high insulation resistance and withstanding voltage features of the part ensure safe operation under variable environmental conditions which are common in robotic applications.
- Renewable Energy: In solar inverters and wind turbine controllers, the need for robust and durable connectors that can handle environmental challenges is critical. The 110-43-308-41-001000 could potentially provide reliable connections within power management units used in these applications.
- Audio and Video Systems: The high-quality signal integrity offered by the gold-plated, beryllium copper contacts might make this socket suitable for audio and video equipment, ensuring minimal signal loss in audio amplifiers or mixing consoles.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Mill-Max Mfg Corp.
Mill-Max Mfg Corp. is a prominent manufacturer of precision-machined interconnect components, with a strong emphasis on Sockets and Chip Carriers. The company is known for its high-quality sockets like the 110-43-308-41-001000, which feature durable materials and compliance with critical standards. This makes their products highly regarded in the electronics sector for both commercial and industrial applications.
Where to Find 110-43-308-41-001000 by Mill-Max Mfg Corp
To purchase the 110-43-308-41-001000, visit our website at findchips.com. On the site, you can also explore a broad range of other options in the Sockets and Chip Carriers category that might fit alternate or similar specifications provided by Mill-Max or other manufacturers. Previously, this part has been available from distributors such as DigiKey, Mouser Electronics, and Newark, among others. However, for the latest pricing and stock availability, it is recommended to check directly on findchips.com.