12101C475K4Z2A by Kyocera AVX Components

Overview of 12101C475K4Z2A by Kyocera AVX Components

The 12101C475K4Z2A is a multilayer ceramic capacitor (MLCC) from Kyocera AVX Components featuring a capacitance of 4.7 µF and a rated DC voltage of 100V. This component stands out due to its X7R dielectric material which offers stability over a broad temperature range, from -55°C up to 125°C. Characterized by a ±10% tolerance in capacitance, it also adheres tightly to design specifications under varying environmental conditions. The ‘1210’ size code implies its rectangular shape measuring 3.2 mm in length, 2.5 mm in width, and 2.79 mm in height. The capacitor employs a surface mount technology (SMT) with a rectangular package style and wraparound terminal shape, which is finished in matte tin over nickel. Compliant with AEC-Q200 standards and featuring a temperature coefficient of ±15%, this component is suited for high reliability applications subjected to thermal challenges.

Industry Applications for 12101C475K4Z2A

Diverse industries where high reliability and performance are non-negotiable could potentially benefit from integrating the 12101C475K4Z2A. Here are a few examples:

  • Automotive: Given its compliance with AEC-Q200, the component might be used in vehicle electronics such as engine control units, GPS systems, and entertainment modules. These applications demand stable performance across a range of temperate extremes and vibrations.
  • Industrial Automation: Industrial control devices could utilize this capacitor due to its ability to maintain stability under variable environmental conditions. This might include PLCs, sensors, and interface modules where accurate timing and filtering are crucial.
  • Consumer Electronics: In devices like smartphones and tablets, capacitors with X7R dielectric material might be used for power management and signal filtering, ensuring functionality and longevity in compact forms.
  • Telecommunications: Network equipment such as routers and switches could incorporate such capacitors. Their stability over temperature changes is vital for ensuring reliable communication links in data centers which undergo large thermal variations.
  • Aerospace and Defense: Although specific military standards are not mentioned, the operational temperature range and reliability could potentially make it suitable for non-critical components in satellite and other aerospace electronics.

Note: The suitability of 12101C475K4Z2A for these applications requires thorough verification with respect to specific operational end-use requirements

About Kyocera AVX Components

Kyocera AVX Components is a prominent name in the manufacture of electronic components, including a wide range of capacitors. Focusing on ceramic capacitors, Kyocera AVX offers products like the 12101C475K4Z2A. Their capacitors are known for high reliability and variety, catering to a vast array of applications across different sectors. The expertise in developing capacitors that meet stringent industry-specific requirements like AEC-Q200 signifies their commitment to quality and performance. As a part of the broader Kyocera Corporation, which is known for technological innovations across various fields, AVX complements the corporation’s reputation by focusing on passive components and interconnect solutions.

Where to Find 12101C475K4Z2A by Kyocera AVX Components

For engineers and procurement specialists looking to source the 12101C475K4Z2A, findchips.com offers comprehensive resources. Here, you can check the current stock levels and compare pricing from multiple distributors. Historically, distributors such as New Advantage Corporation, TTI (including TTI Europe), Mouser Electronics, and DigiKey have stocked this part. However, for the latest in availability and pricing, it is recommended to visit findchips.com. Also, researching alternate parts is simplified on the platform, as findchips.com lists different offerings under the category of Ceramic Capacitors provided by various manufacturers, allowing for an efficient comparison and selection process.

Compare pricing for 12101C475K4Z2A and other Ceramic Capacitors at findchips.com