Overview of DLW5BTZ251TQ2L by Murata Manufacturing Co Ltd.
The DLW5BTZ251TQ2L is a common mode choke designed for data line filtering, featuring a 250 Ohm impedance and a 3 A current rating. With dimensions of 5mm x 5mm x 2.35mm, this surface mount device (SMD) is packaged in a standard EIA 2020, 4-pin configuration, convenient for tape and reel assembly methods. Its design and specifications make it suitable for suppressing noise in power lines and data transmission, ensuring reliable operation in a broad range of electronic equipment.
Key features include its low DC resistance, maximum value being 0.02 Ω, an insulation resistance minimum of 10 MΩ, and it operates over a wide temperature range from -40 °C to +105 °C. Furthermore, it has a rated voltage of 50 V, aligning with its capability to support circuits in environments that demand high reliability. Moreover, this part is compliant with AEC-Q200 standards, indicating its suitability for use in automotive applications due to its ruggedness and reliability benchmarks. It is also Rohs compliant and meets REACH compliance codes, ensuring its acceptability in global markets while adhering to environmental and safety standards.
Industry Applications for DLW5BTZ251TQ2L
The DLW5BTZ251TQ2L finds utility in a variety of industries, thanks to its ability to address electromagnetic interference (EMI) issues effectively. The part’s specifications and features could make it particularly valuable in several industry applications:
- Environmental Monitoring: In environmental monitoring equipment, precise data transmission is crucial for accurate readings. The DLW5BTZ251TQ2L can potentially mitigate noise in sensor data transmission, ensuring the reliability of measurements in applications ranging from air quality sensors to water pH level monitors.
- Industrial Automation: Automated machinery and robotic systems in industrial settings demand high-integrity data transmission between control units and actuators. The DLW5BTZ251TQ2L might be utilized to enhance communication integrity within such systems, preventing data loss and errors that could lead to operational inefficiencies or safety issues.
- Automotive Systems: Modern vehicles incorporate a vast number of electronic components, including sensors, control modules, and communication networks. Given its AEC-Q200 compliance, the DLW5BTZ251TQ2L could be used to ensure noise-free signal processing and transmission across these components, thereby contributing to vehicle safety and performance.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific environments and systems.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, particularly known for its advanced and high-quality Data Line Filters. The company’s portfolio includes a wide array of products beyond data line filters, such as capacitors, resistors, sensors, and power supply modules, which cater to a diverse range of industry sectors including automotive, healthcare, and consumer electronics, among others.
The DLW5BTZ251TQ2L exemplifies Murata’s commitment to innovation and quality in the field of electromagnetic interference (EMI) solutions. By offering components that meet stringent industry standards like AEC-Q200, alongside environmental compliances such as RoHS and REACH, Murata ensures that its products can be employed in critical and sensitive applications worldwide.
Where to Find DLW5BTZ251TQ2L by Murata Manufacturing Co Ltd
For engineers and procurement specialists looking for the DLW5BTZ251TQ2L, accessing the most current stock levels and pricing information is crucial. A reliable resource is findchips.com, where you can compare prices and availability from multiple distributors. Specifically, for Data Line Filters, FindChips provides a comprehensive platform to research and procure these components efficiently.
Historically, distributors such as Chip Stock, Avnet Abacus, Chip 1 Exchange, TME, TTI, Avnet Americas, and DigiKey have carried the DLW5BTZ251TQ2L. However, inventory can fluctuate, so it is advisable to check findchips.com for the most current information on stock availability and pricing.