104MWR630K by Cornell Dubilier Electronics Inc

Overview of 104MWR630K by Cornell Dubilier Electronics Inc.

The 104MWR630K is a film capacitor produced by Cornell Dubilier Electronics Inc. It is constructed from polyester and features a capacitance value of 0.1 µF, with a rated DC voltage of 630V. This component conforms to an axial package style and is designed for through-hole mounting. Notably, it maintains a tolerance of ±10% in capacitance value. This capacitor is RoHS compliant, ensuring that it is manufactured without harmful substances, and meets the Reach compliance code.

As a polyester film capacitor, it is distinguished by its robust voltage handling and thermal behavior, operating within a broad temperature range from -40 °C to 105 °C. The physical dimensions include a length of 27mm and diameter of 9mm, with wire shaped terminals finished in matte tin. Thanks to these features, the 104MWR630K is a reliable choice for applications that require stability and accuracy in capacitance delivery under demanding conditions.

Industry Applications for 104MWR630K

The wide range of features in 104MWR630K makes it potentially suitable for various industry applications. Below are some industries where this capacitor might find relevance:

  • Space Technology: Capacitors such as the 104MWR630K might serve in satellite power supplies and control systems. Their reliability in extreme temperatures and high voltage handling could be crucial in the harsh environment of space.
  • Environmental Monitoring: Monitoring equipment deployed in varying climates can benefit from this component’s wide operational temperature range and stability, making them potentially integral in sensors and recording equipment.
  • Aerospace and Defense: The robust thermal and electrical specifications could make the 104MWR630K suitable for aerospace instruments and military hardware where reliability is paramount.
  • Renewable Energy: In inverters or power conditioners used in solar and wind applications, film capacitors ensure energy efficiency and endurance, making them potentially beneficial in these environments.

While these applications are conceptual, the deployment of the 104MWR630K in any critical system must be thoroughly analyzed and verified by professionals to ensure compliance and safety in line with specific industry standards.

About Cornell Dubilier Electronics Inc.

Cornell Dubilier Electronics Inc. is a key supplier of capacitor technology, specializing particularly in film capacitors and a broader range of other capacitor types. Known for their innovation and reliability, Cornell Dubilier has a robust portfolio which includes products like the 104MWR630K and similar film capacitors, all tailored to meet varied industry needs ranging from consumer electronics to industrial applications.

In regards to their film capacitors, these components are valued for their durability, precision, and the ability to operate under significant electrical and thermal stresses. Cornell Dubilier’s focus on technological advancement allows them to consistently provide products that can be counted on for superior performance.

Where to Find 104MWR630K by Cornell Dubilier Electronics Inc

For sourcing the 104MWR630K, it’s advisable to consult findchips.com for real-time inventory and pricing information. At findchips.com, you can also explore other Film Capacitors that might fit alternate requirements. Historically, this capacitor has been available from distributors such as TTI, Mouser Electronics, DigiKey, and element14 Asia-Pacific. However, the availability in these or other distributors needs to be confirmed for current stock and purchasing options.

Compare pricing for 104MWR630K and other Film Capacitors at findchips.com