3-1775333-4 by TE Connectivity

Overview of 3-1775333-4 by TE Connectivity

The 3-1775333-4 by TE Connectivity is an FFC/FPC connector specifically designed for reliable and flexible printed circuit connections. This connector features a right-angle orientation and is capable of accommodating 34 positions with a mating contact pitch of 0.020 inches. It is employed in surface-mount technology applications and includes a tape and reel packaging for streamlined assembly processes.

Manufactured with a phosphor bronze contact material and an LCP insulator, the part ensures durability and thermal stability, with an operating temperature range from -20°C to +85°C. The contacts boast a gold over nickel finish, providing excellent conductivity and resistance against corrosion. Its notable design aspects include a solder holding flange and a locking feature which enhances its mounting stability and connection reliability. Notably, the part is compliant with REACH, RoHS, and EAR99 regulations, emphasizing its suitability for global markets.

Industry Applications for 3-1775333-4

The 3-1775333-4 connector might serve multiple sectors where flexible and reliable connections are essential. For optimal application evaluation, engineering and design teams should verify it against specific standards and requirements. Below are potential scenarios for its utility:

  • Consumer Electronics: This connector could potentially be useful in the assembly of compact electronic devices such as smartphones, tablets, and laptops. Its small pitch and low profile are ideal for tight spaces in modern gadgets.
  • Computing and Data Storage: Devices such as SSDs and compact servers might utilize such connectors for their internal data and power connections, benefiting from the 3-1775333-4’s reliability and compact footprint.
  • Telecommunications: Network equipment such as switches, routers, and modems, which require reliable and high-density connections, might find this type of connector applicable. The locking feature and durable design ensure stable long-term operation.
  • Medical Imaging: In compact medical devices where space is at a premium and reliability is crucial, such connectors that provide a secure connection might be considered. The compliant materials used in the 3-1775333-4 align with the stringent requirements typical in healthcare applications.

Please note, these industry applications are conceptual illustrations and require thorough analysis and verification by design teams to ensure compliance and suitability.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products including connectors, sensors, and relays. Within the domain of connectors, and specifically Headers and Edge Type Connectors, TE Connectivity offers innovative products designed for reliability and performance. The 3-1775333-4 is one example of TE Connectivity’s commitment to versatile and high-quality solutions in the electronic components industry.

The company is known for its attention to regulatory compliance and industry standards, ensuring that their products, including those similar to 3-1775333-4, meet the necessary specifications for global usage. Their components are widely utilized across various sectors including automotive, aerospace, telecommunications, and consumer electronics, underscoring their capability to cater to diverse industrial needs.

Where to Find 3-1775333-4 by TE Connectivity

To purchase the 3-1775333-4, potential buyers should visit findchips.com to verify current stock levels and competitive pricing. As this part is listed under Headers and Edge Type Connectors, our site can also help in identifying suitable alternative components from TE Connectivity or other manufacturers. Historically, distributors like Master Electronics, Chip1Stop, and Avnet have stocked this part, though availability varies and should be confirmed through updated listings on our website.

Compare pricing for 3-1775333-4 and other Headers and Edge Type Connectors / Connectors at findchips.com