Overview of 2222-V-RC by Bourns Inc.
The 2222-V-RC by Bourns Inc. is a general purpose Fixed Inductor designed for high-current applications. Featuring an inductance of 680 µH and a tolerance of 15%, this component is specified for a maximum rated current of 2.1A and a direct current resistance of 0.23 Ω. With its vertical mount construction, the inductor is encased in a cylindrical package which measures 24.13 mm in diameter and 13.97 mm in length. Offering a lead diameter of 0.6858 mm and a lead spacing of 12.446 mm, it facilitates an axial terminal placement which supports traditional through-hole mounting rather than surface mounting.
Constructed as a shielded inductor with toroidal package style, it provides a significant reduction in electromagnetic interference and maintains performance integrity across a wide operating temperature range from -55°C to 105°C. Its RoHS and REACH compliance ensures that it meets current environmental standards avoiding harmful substances and contributing toward electronic product sustainability. With a lifecycle status of ‘Active’, the 2222-V-RC stands as a reliable choice for ongoing industrial designs requiring robustness and high performance in electronic circuits. The current factory lead time for this part is 25 weeks as of the current writing.
Industry Applications for 2222-V-RC
The 2222-V-RC’s characteristics and specifications position it as a versatile component across various industries. Below are some potential industry applications, illustrating the broad utility of this component:
- Consumer Electronics: The inductor might be used in power supply units for consumer electronics where efficiency and stability are critical, particularly considering its high current capability and temperature range that could potentially accommodate fast-charging applications for devices like smartphones and tablets.
- Telecommunications: Its ability to handle significant variations in temperatures and its robust design could make it suitable for telecommunication infrastructure equipment, such as transceivers and routers, which require reliable performance under varying environmental conditions.
- Industrial Automation: In automation systems, this inductor could potentially be used for motor control applications, owing to its high current rating and the efficiency provided by its toroidal construction, reducing power losses in complex machinery operations.
- Computing and Data Storage: The 2222-V-RC could serve in power management solutions within computing infrastructure, potentially stabilizing power distribution and filtering noises in large-scale data servers which operate continuously under substantial electrical loads.
- Electronic Manufacturing: As a general-purpose inductor, it could also be used in test equipment used within electronics manufacturing processes, where precision and reliability are paramount.
It’s important to note that these potential industry applications are conceptual and illustrative. Analysis and verification by engineering and design teams are required to ensure the part’s adherence to specific industry standards and application requirements.
About Bourns Inc.
Bourns Inc. is a renowned manufacturer in the field of electronic components, especially known for its extensive range of inductors including fixed inductors. The 2222-V-RC is one example of their commitment to providing durable and high-quality components. Bourns specializes in solutions that address the needs for voltage regulation, circuit protection, and signal conditioning. With products ranging across various forms and specifications, Bourns ensures that their inductors, like the 2222-V-RC, meet rigorous industry standards and diverse customer needs in circuits across a wide array of applications.
Where to Find 2222-V-RC by Bourns Inc
To locate and purchase the 2222-V-RC by Bourns Inc., prospective buyers should consider utilizing comprehensive electronic component search engines such as findchips.com. These platforms can provide up-to-date information regarding availability, pricing, and stocking from various distributors. Historically, the part has been available through distributors such as Master Electronics, Bristol Electronics, TTI, Avnet Americas, TTI Europe, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, inventory conditions change, so it is recommended to check findchips.com to obtain current stock levels and pricing. Additionally, the Fixed Inductors page may offer alternatives to the 2222-V-RC that could equally meet specific requirements.