Overview of 2W08G-E4/51 by Vishay Intertechnologies
The 2W08G-E4/51 is a bridge rectifier diode with specifications designed for applications needing high reverse voltage capacity and moderate forward current. Manufactured with a plastic, RoHS-compliant WOG case, this component offers a repetitive peak reverse voltage of 800V and an average forward current of 2A. An important feature of this part is its operating temperature range, which extends from -55°C to 150°C, making it suitable for a variety of challenging environments.
The diode’s breakdown voltage minimum of 800V and a maximum forward voltage of 1.1V are indicative of its efficiency in conducting forward current while blocking reverse voltage. The component also offers a robust forward surge current capacity of 60A, essential for handling short-term high current conditions without damage. The physical configuration consists of 4 terminals in a standard cylindrical package, aimed at through-hole mounting, which enhances the mechanical stability in circuits.
Although this part is not qualified for military specifications, its qualification as UL Recognized underlines its safety and reliability for general applications. Factory lead time is noted at approximately 16 weeks and 4 days as of the current writing, suggesting planning for procurement should account for this potential wait time.
Industry Applications for 2W08G-E4/51
Given its technical specifications, the 2W08G-E4/51 could potentially find application in various industry sectors, although precise suitability must be confirmed by engineering teams. Here are illustrative use cases:
- Consumer Electronics: This part might be used in power supplies within consumer electronics where compact size and reliability against voltage fluctuations are critical. The high breakdown voltage makes it suitable for appliances exposed to variable power loads.
- Industrial Automation: The ability to withstand significant temperature variations potentially makes this component suitable for industrial automation systems, particularly in motor drives and control units where electrical noise and high transient voltages can be common.
- Telecommunications: Communication equipment, which often requires stable and reliable power supplies capable of handling high reverse voltages, might use components like the 2W08G-E4/51. These applications could benefit from its isolated case configuration, ensuring that the component can be safely applied in sensitive circuits.
- Computing and Data Storage: Power management systems within data centers, which need to ensure the integrity and durability under continuous operation, might find this type of diode beneficial because of its capacity to manage up to 800V of repetitive peak reverse voltage.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet specific requirements and standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors and passive electronic components, including an extensive line of Bridge Rectifier Diodes. Renowned for their durability and performance, Vishay’s components are widely utilized across various applications in electronics. The 2W08G-E4/51, like many of its products, is built to stringent standards featuring high reverse voltage capacity and reliability. Vishay ensures that their bridge rectifiers meet the current demands of technology-driven markets with continual advancements in their designs and fabrication processes.
Where to Find 2W08G-E4/51 by Vishay Intertechnologies
To purchase the 2W08G-E4/51, an ideal starting point is through the comprehensive online resource findchips.com. Besides individual procurement, the site offers avenues to explore similar Bridge Rectifier Diodes that might be offered by Vishay Intertechnologies or other manufacturers. Historically, this part has been available at distributors such as EBV Elektronik, Mouser Electronics, and Avnet Americas, but stock levels and pricing are variable, hence checking the current availability on findchips.com is recommended.