Overview of 193842-1 by TE Connectivity
The 193842-1 by TE Connectivity is a contact, specifically a crimp-type socket, designed for use with wire sizes ranging from 12 AWG to 14 AWG. It is a component of the Universal Mate-N-Lok II Series, with the contact gender being female and crafted for power design use. The contact termination can support both crimping and soldering methods. This part includes a silver-plated finish which enhances its electrical conductivity and resistance to oxidation. The contact is made from copper alloy which allows it to sustain a maximum operating temperature of 105°C and a minimum of -55°C. It has a rated current of 32A and a rated voltage of 600V AC. Furthermore, the 193842-1 is RoHS compliant and satisfies various approvals including CSA, UL, and VDE, ensuring its suitability for broad usage in various electrical assemblies.
Industry Applications for 193842-1
The potential industry applications for the 193842-1 include a range of sectors where reliable and high-quality connection systems are essential. It’s important to conduct appropriate design and engineering validation to confirm the suitability of this part for specific applications considering its electrical and mechanical properties.
- Aerospace and Defense: In the aerospace sector, the 193842-1 could potentially be used in the manufacturing of panel boards, power distribution systems, and other auxiliary control systems where highly reliable and durable socket connections are critical. The rigorous operational temperature range and high voltage and current ratings would be particularly beneficial in these demanding environments.
- Transportation and Logistics: The robust design and the ability to withstand diverse temperature environments might make the 193842-1 suitable for use in vehicle electrical systems, railway signaling, and infrastructure systems. These applications often require components that can handle significant electrical loads and harsh conditions.
- Renewable Energy: Systems such as solar power inverters, wind turbine controls, and other renewable energy infrastructures could potentially utilize this socket assembly for reliable power connections. The high current rating and the resistance to temperature variations make it an attractive option for outdoor and environmentally exposed installations.
Note that these potential industry applications are illustrative and must be verified by technical evaluation and compliance checks specific to each sector’s standards and requirements.
About TE Connectivity
TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions that are essential in today’s increasingly connected world. Within the category of Connector Support and specifically under Assembly Items, TE Connectivity provides a broad range of high-quality parts, including the 193842-1. Known for their innovation and reliability, TE Connectivity products across similar lines such as connector accessories and contacts are employed in various industries, underlying the company’s commitment to providing robust technology solutions that enable stable and efficient electronic assemblies.
Where to Find 193842-1 by TE Connectivity
To source the 193842-1, findchips.com provides a comprehensive listing where you can see the availability, current prices, and potential suppliers. Historically, this part has been available from distributors including New Advantage Corporation, Master Electronics, and DigiKey, amongst others. However, stock levels and pricing may vary, so it is advised to use findchips.com to verify current availability. You can also explore other Assembly Items that might meet your needs, offering alternatives that might be suitable depending on your specific requirements.