Overview of 2311765-1 by TE Connectivity
The 2311765-1 by TE Connectivity is a 9-contact, female, D subminiature connector designed for solder receptacle connections. This particular model is notable for its through-hole mount right-angle configuration, making it suitable for applications where space optimization and right-angle connections are required. It fits within the typical dimensions of a DE-9 connector, a common type of D sub configuration, which includes a shell size and a two-row loaded layout.
As a connector, it features a nickel-plated steel shell and utilizes glass-filled polybutylene terephthalate for the insulator material, which ensures durability and thermal stability, capable of operating in environments with temperatures ranging from -55 °C to 85 °C. The contacts support standard signal rated current of 3A. The product is also compliant with RoHS, however, it does not conform to REACH regulations, and is classified under ECCN code EAR99 and HTS code 8536.69.40.30.
Additional attributes include availability for screwlocks and #4-40 board locks as mounting options further enhancing its mounting security and reliability. TE Connectivity has also included board lock features within the 2311765-1 to support robust physical attachment to PCBs.
The factory lead time for this connector is approximately 2 weeks, 2 days as of the current writing.
Industry Applications for 2311765-1
The versatile design and specifications of the 2311765-1 make it potentially suitable for a variety of applications across several industries. However, it is important to note that these potential applications are illustrative and should be verified by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are some of the possible industry applications:
- Telecommunications: Given its suitable operating temperature range and signal current rating, the connector could potentially be integrated into telecommunications equipment such as modems, switches, and routers.
- Computing and Data Storage: Devices such as servers and storage units that require reliable data connections might use such connectors, especially considering the requirement for stable and compact connections at right angles to the PCB.
- Consumer Electronics: Due to its small size and reliable connection, it might be employed in devices like personal computers, gaming consoles, and possibly in accessories like docking stations.
- Industrial Automation: In the industrial automation sector, this connector could potentially find uses in control systems and interfaces where space is limited, and durable, high-quality electrical connections are needed.
Please note that these industry application scenarios are conceptual and further analysis will be indispensable.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its extensive range of connector technology, including D Type Connectors. The company’s expertise in this area is well-demonstrated by their range of products like 2311765-1, which belong to the broader category of D Subminiature Connectors. TE Connectivity designs these connectors with varying specifications, allowing for application across a diverse set of environments and fulfilling the needs from basic to complex electronic connection requirements.
The inherent flexibility and dependability of TE Connectivity’s products make them suitable for demanding applications in automotive, aerospace, telecommunications, and many other industries. By employing rigorous testing and material selection, the company ensures that each product, like 2311765-1, meets substantial standards for performance and reliability.
Where to Find 2311765-1 by TE Connectivity
To procure the 2311765-1, it is recommended to visit findchips.com where live stock levels, pricing, and detailed specifications can be verified. While traditionally available at distributors such as DigiKey, Mouser Electronics, and RS Components, the availability can fluctuate due to market demands and production schedules.
To explore alternatives or similar parts manufactured by TE Connectivity, the D Type Connectors page on findchips.com provides an excellent resource for comparison and research of potential suitable connectors.