5569255-1 by TE Connectivity

Overview of 5569255-1 by TE Connectivity

The 5569255-1 is a shielded, right-angle modular jack connector designed specifically for Cat5 networks. It features an 8-position, 8-contact configuration (8P8C) typically used in RJ45 setups, conforming to the LAN Category Cat5 specifications. Manufactured by TE Connectivity, this component is structured with a 2 x 2 port configuration, making it a suitable choice for compact, multiple connection point environments where space and efficient cable management are concerns.

This modular jack is shielded, assisting in the reduction of electromagnetic interference (EMI), which is critical in maintaining the integrity of signal transmission in noisy electronic environments. Due to its compliance with RoHS and REACH, this part aligns with current environmental and health standards, ensuring it is free from hazardous substances commonly restricted in electronic products. Furthermore, the product has a low-profile design, contributing to its integration in tight spaces without compromising performance.

Among its physical attributes, the body dimensions are notably compact with a breadth and depth of 0.995 inches and a length of 1.23 inches. The product’s durability is characterized by its capacity to withstand up to 750 connection cycles, and it features a black PCT polyester insulator, enhancing its robustness and longevity in varying operational environments.

Industry Applications for 5569255-1

The 5569255-1 might potentially be applied in a variety of modern technical fields that demand reliable data communication capabilities. Below are some example industries:

  • Telecommunications: This part could be used in networking equipment or in infrastructure supporting internet service provision where reliable connectivity is essential. Its robust shielded design might also be preferred in environments with high electromagnetic interference.
  • Consumer Electronics: Devices that require internet connection capabilities such as smart TVs, gaming consoles, or home routers potentially incorporate such connectors to facilitate network cable connections.
  • Healthcare: As healthcare facilities are increasingly dependent on digital technology for data management and telemedicine, the reliable, high-speed connectivity enabled by parts like the 5569255-1, might be vital in setups requiring network communications.
  • Aerospace and Defense: Although this part is not specified for military standards or rated for extreme environments, similar high-performance connectors might be used by manufacturers who specialize in aerospace applications, barring confirmation of environmental suitability and compliance with specific military standards.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a major player in the manufacturing of various electronic connectors, with a particularly strong portfolio in Telecom and Datacom Connectors. They have established a strong reputation for producing connectors that are reliable, durable, and designed to meet wide-ranging industrial needs, including but not limited to network infrastructures, telecommunications, and data centers. The 5569255-1 is an example of TE Connectivity’s commitment to quality, encompassing advanced features such as EMI shielding and environmental compliance which demonstrate their focus on contemporary market needs and standards.

Where to Find 5569255-1 by TE Connectivity

To purchase the 5569255-1 by TE Connectivity, it’s recommended to check availability and pricing through findchips.com. This site aggregates supply and pricing data from various distributors and can be an excellent resource for comparison shopping. Historically, this part has been available from distributors like Master Electronics, Avnet Abacus, Heilind Electronics, and TTI. However, up-to-date stock levels and pricing should be confirmed directly through findchips.com, which also provides alternatives from both TE Connectivity and other manufacturers within the Telecom and Datacom Connectors subcategory.

Compare pricing for 5569255-1 and other Telecom and Datacom Connectors / Connectors at findchips.com