Overview of 1715734 by Phoenix Contact
The 1715734 modular terminal block from Phoenix Contact features a screw connection for secure and reliable conductivity. Each unit accommodates wires from 26AWG to 14AWG, with a conductor area of 2.5mm², indicating a robust design capable of handling decent electrical loads. With a rating of 17.5A and 400V, this terminal block is suitable for a variety of electrical applications. It boasts one row and one deck, providing a concise, efficient design for streamlined wiring applications.
This device is set on a pitch spacing of 5.08mm and includes three positions, enhancing its versatility for different PCB layouts. Manufactured under stringent safety standards, the 1715734 is certified with multiple safety approvals including CCA, CSA, CUL, GOST, SEV, and UL, ensuring it meets robust quality and safety criteria.
The part is fully compliant with current environmental regulations, including RoHS, REACH, and is constructed with materials rated at 94V-0 under flammability standards, which means it can withstand higher temperatures without catching fire. The practical fastening method via screw mounts onto a board, allowing stable and secure fixture in various applications.
Industry Applications for 1715734
The unique properties of the 1715734 terminal block make it potentially suitable for various industrial uses. Each application would, of course, warrant specific analysis and verifications by engineering and procurement teams to ensure compatibility and adherence to industry standards. Here are conceptual use cases within industries:
- Industrial Automation: In automation systems, reliability and resilience are crucial. The high current and voltage ratings could help manage power distributions in control panels efficiently.
- Telecommunications: Given the high safety standards Phoenix Contact’s 1715734 meets, it might be used in telecommunications equipment where stable and secure connections are critical for radar, satellites, or base station installations.
- Computing and Data Storage: For server room power configurations, this terminal block might provide a compact, robust solution for managing power inputs and outputs, making it easier to maintain and monitor network infrastructures.
- Consumer Electronics: The product’s ability to handle a reasonable range of wire sizes and its compact design could make it suitable for home electronic systems or modular consumer devices that require configurable, reliable power connections.
Note: These potential applications are illustrative and should be verified by design teams for suitability in specific scenarios.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the development and manufacturing of Terminals and Terminal Blocks. Known for their innovation and quality, Phoenix Contact offers a wide range of terminal blocks, including innovative solutions like the 1715734. Such parts underscore their commitment to providing industrial components that enhance safety and efficiency in various electrical and electronic applications. Phoenix Contact’s products are widely respected for their durability and reliability in demanding environments.
Where to Find 1715734 by Phoenix Contact
To purchase the 1715734 terminal block, FindChips is an excellent resource. On findchips.com, one can view current stock levels, pricing, and availability from various distributors. Historically, this product has been available from distributors such as Master Electronics, Sager, Mouser Electronics, and DigiKey among others. To explore alternative solutions, check also other Terminals and Terminal Blocks which may be suitable for your specific needs.