Overview of 106BPS035M by Cornell Dubilier Electronics Inc.
The 106BPS035M from Cornell Dubilier Electronics Inc. is an Aluminum Electrolytic Capacitor designed for a wide range of applications. It features a non-polarized, wet aluminum dielectric material, suitable for operation at a rated DC voltage of 35V with a capacitance of 10 µF. This component tolerates up to ±20% deviation from its nominal capacitance value.
The capacitor is encapsulated in a cylindrical radial leaded package making it suitable for through-hole mounting. This design is particularly beneficial for applications requiring stable mounting and robust handling during assembly processes. Moreover, the capacitor has a lead spacing of 2mm, which accommodates standard PCB layouts. It operates effectively within a temperature range of -40°C to +85°C, ensuring reliability under varying environmental conditions. Additionally, the component has a lifetime rating of 2000 hours at 85°C, facilitating long-term application in electronics without significant degradation in performance.
Noteworthy electrical characteristics of the capacitor include a leakage current of 0.0135 mA and a ripple current rating of 43 mA, attributes that enhance its efficiency in circuits requiring stable power supply and noise minimization. The Equivalent Series Resistance (ESR) is 24868 mΩ which represents the inherent resistance within the capacitor under operational conditions. Also, its reactive properties manifested in a dissipation factor (Tan Delta) of 0.16 are critical for its AC performance. The component is compliant with RoHS and REACH standards, signifying that it meets current environmental and safety regulations.
Industry Applications for 106BPS035M
The broad operating parameters and reliable performance of the 106BPS035M make it potentially suitable for use in various industries. Still, these application suggestions are conceptual and should be further analyzed by engineering teams:
- Consumer Electronics: In devices such as power supplies for personal computers and televisions, the capacitor might be employed to stabilize voltage and reduce noise due to its low leakage current and stable capacitance.
- Telecommunications: The capacitor could possibly be used in communication equipment where power efficiency and reliability are crucial, especially due to its operational temperature range and ESR characteristics.
- Industrial Automation: In control systems requiring stable electronic functions over a wide range of temperatures, this capacitor potentially facilitates those requirements with its robust temperature operational range and reliability specifications.
- Computing and Data Storage: Data servers and computing infrastructure that require consistent power supply integrity might benefit from incorporating this type of capacitor to manage power distribution and conditioning.
Please note, these are only illustrative potential applications and require validation for compliance to specific industry standards and performance requirements.
About Cornell Dubilier Electronics Inc.
Cornell Dubilier is a distinguished manufacturer specializing in the production of capacitors, particularly excelling in the realm of Aluminum Electrolytic Capacitors. Their product range in this category, including the 106BPS035M, is revered for reliability, precision, and robustness, catering to diverse needs across electronic manufacturing industries. Cornell Dubilier commits to innovation, consistently refining and expanding its product lineup to meet evolving technological demands.
Where to Find 106BPS035M by Cornell Dubilier Electronics Inc
To procure the 106BPS035M capacitor, we recommend searching through findchips.com where you can view current stock levels, compare pricing, and review availability from various distributors, including TTI, Mouser Electronics, DigiKey, and Newark. Furthermore, to explore alternatives within the Aluminum Electrolytic Capacitors category that might meet specific application needs, findchips.com offers a comprehensive listing that could include various offerings from Cornell Dubilier or other manufacturers.