YFF31HC2A104MT000N by TDK Corporation

Overview of YFF31HC2A104MT000N by TDK Corporation

The YFF31HC2A104MT000N is a feed-through capacitor, designed specifically for suppressing electromagnetic interference (EMI) and ensuring the integrity of high-speed data lines. With a capacitance of 0.1μF and a maximum rated voltage of 100V, this component can handle currents up to 10A, making it highly efficient for applications requiring robust noise suppression. This part is RoHS compliant, ensuring adherence to strict environmental standards, and comes housed in a small, surface-mount package, ideally sized at EIA standard 1206. It features four terminals, providing a single functional application, delivered with a tin over nickel terminal finish.

The component is part of the Data Line Filters subcategory of filters. It supports a wide operating temperature range from -55°C to 125°C, suitable for various challenging environments. The part is active in the product lifecycle, indicating ongoing production and availability, further assured by a RoHS and Reach compliance code. With an insertion loss-max of 40 dB, this piece is designed for high effectiveness in signal integrity maintenance.

Industry Applications for YFF31HC2A104MT000N

Given its specifications and capabilities, the YFF31HC2A104MT000N might be appropriate for several high-demand industries which require precision and reliability. Note that these potential applications are conceptual and should be validated by engineering and design teams according to specific requirements and adherence to standards.

  • Computing and Data Storage: This feed-through capacitor could potentially be used in data centers for managing noise suppression across server buses and protecting the integrity of data transfer within storage devices, such as solid-state drives (SSDs) and hard disk drives (HDDs).
  • Telecommunications: Given its effective EMI suppression capability, the component might be suitable for use in communication equipment such as routers, switches, and base stations to maintain signal quality across various temperature ranges and environmental conditions.
  • Internet of Things (IoT): Devices such as smart home controllers and industrial IoT sensors could benefit from this capacitor, utilizing its compact size for space-sensitive applications while ensuring reliable data transmission through noise-prone environments.

It’s important to note that while the above applications are theoretically possible, specific conditions and system designs will dictate the part’s suitability. As always, such suggestions are speculative and require rigorous testing and validation within actual use-case environments.

About TDK Corporation

TDK Corporation is a leading player in the electronic components manufacturing industry, particularly known for its diversified range of filter products, including Data Line Filters. The company focuses on high-performance components that meet the critical needs of modern technology applications, emphasizing devices like the YFF31HC2A104MT000N, which adhere to stringent quality and environmental standards. TDK’s reputation for quality stems from their rigorous R&D and commitment to innovation, which is evident in their comprehensive product lines of electronic components utilized in a broad spectrum of industries.

Where to Find YFF31HC2A104MT000N by TDK Corporation

To procure the YFF31HC2A104MT000N, potential buyers should utilize Findchips.com for current pricing and availability information. Historically, distributors such as DigiKey, Mouser Electronics, Avnet Americas, and Farnell have stocked this item; however, availability can vary widely. Buyers may also explore the Data Line Filters section on Findchips.com to explore alternative options from TDK Corporation or other manufacturers, ensuring they select the most suitable part for their specific needs.

Compare pricing for YFF31HC2A104MT000N and other Data Line Filters / Filters at findchips.com